Part Details for DM74AS1034AMX by Fairchild Semiconductor Corporation
Overview of DM74AS1034AMX by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for DM74AS1034AMX
DM74AS1034AMX CAD Models
DM74AS1034AMX Part Data Attributes
|
DM74AS1034AMX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74AS1034AMX
Fairchild Semiconductor Corporation
Buffer, AS Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.048 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 35 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DM74AS1034AMX
This table gives cross-reference parts and alternative options found for DM74AS1034AMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74AS1034AMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS1034DR | 6-ch, 4.5-V to 5.5-V bipolar buffers 14-SOIC 0 to 70 | Texas Instruments | DM74AS1034AMX vs SN74ALS1034DR |
SN74AS1034D | IC AS SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, PLASTIC, SO-14, Gate | Texas Instruments | DM74AS1034AMX vs SN74AS1034D |
SN74ALS1034DRG4 | Hex Noninverting Drivers 14-SOIC 0 to 70 | Texas Instruments | DM74AS1034AMX vs SN74ALS1034DRG4 |
DM74AS1034AMX_NL | Buffer, AS Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | DM74AS1034AMX vs DM74AS1034AMX_NL |
SN74ALS1034DE4 | ALS SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, GREEN, PLASTIC, SO-14 | Texas Instruments | DM74AS1034AMX vs SN74ALS1034DE4 |
DM74AS1034AM | Buffer, AS Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | DM74AS1034AMX vs DM74AS1034AM |
SN74AS1034ADR | 6-ch, 4.5-V to 5.5-V bipolar buffers 14-SOIC 0 to 70 | Texas Instruments | DM74AS1034AMX vs SN74AS1034ADR |
SN74AS1034ADE4 | Hex Drivers 14-SOIC 0 to 70 | Texas Instruments | DM74AS1034AMX vs SN74AS1034ADE4 |
SN74ALS1034DG4 | 6-ch, 4.5-V to 5.5-V bipolar buffers 14-SOIC 0 to 70 | Texas Instruments | DM74AS1034AMX vs SN74ALS1034DG4 |
SN74ALS1034D | 6-ch, 4.5-V to 5.5-V bipolar buffers 14-SOIC 0 to 70 | Texas Instruments | DM74AS1034AMX vs SN74ALS1034D |