Part Details for DM74ALS874BNT by Fairchild Semiconductor Corporation
Overview of DM74ALS874BNT by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM74ALS874BNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 548 |
|
RFQ | ||
|
Rochester Electronics | Bus Driver, ALS Series, 2-Func, 4-Bit, True Output, TTL, PDIP24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5275 |
|
$0.4448 / $0.5233 | Buy Now |
Part Details for DM74ALS874BNT
DM74ALS874BNT CAD Models
DM74ALS874BNT Part Data Attributes:
|
DM74ALS874BNT
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74ALS874BNT
Fairchild Semiconductor Corporation
Bus Driver, ALS Series, 2-Func, 4-Bit, True Output, TTL, PDIP24, 0.300 INCH, PLASTIC, MS-001, DIP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 31.915 mm | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 30000000 Hz | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 32 mA | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for DM74ALS874BNT
This table gives cross-reference parts and alternative options found for DM74ALS874BNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS874BNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54ALS874BJT | Bus Driver, ALS Series, 2-Func, 4-Bit, True Output, TTL, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Rochester Electronics LLC | DM74ALS874BNT vs SN54ALS874BJT |
SN54ALS874BJT | Octal 4-Bit D-type Edge-Triggered Flip-Flops with 3-state Outputs 24-CDIP -55 to 125 | Texas Instruments | DM74ALS874BNT vs SN54ALS874BJT |
DM74ALS874BNT | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 | Texas Instruments | DM74ALS874BNT vs DM74ALS874BNT |
SNJ54ALS874BJT | Octal 4-Bit D-type Edge-Triggered Flip-Flops with 3-state Outputs 24-CDIP -55 to 125 | Texas Instruments | DM74ALS874BNT vs SNJ54ALS874BJT |
SN74ALS874BNTE4 | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | Texas Instruments | DM74ALS874BNT vs SN74ALS874BNTE4 |
SN74ALS874NT-10 | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP24 | Texas Instruments | DM74ALS874BNT vs SN74ALS874NT-10 |
SN74ALS874BNT3 | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP24 | Rochester Electronics LLC | DM74ALS874BNT vs SN74ALS874BNT3 |
SN54ALS874JT-00 | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | DM74ALS874BNT vs SN54ALS874JT-00 |