Part Details for DM74ALS874BNT by Texas Instruments
Overview of DM74ALS874BNT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74ALS874BNT
DM74ALS874BNT CAD Models
DM74ALS874BNT Part Data Attributes:
|
DM74ALS874BNT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74ALS874BNT
Texas Instruments
ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR | |
Family | ALS | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.915 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 30000000 Hz | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 30 mA | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for DM74ALS874BNT
This table gives cross-reference parts and alternative options found for DM74ALS874BNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS874BNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54ALS874BJT | Octal 4-Bit D-type Edge-Triggered Flip-Flops with 3-state Outputs 24-CDIP -55 to 125 | Texas Instruments | DM74ALS874BNT vs SN54ALS874BJT |
SN54ALS874BJT | Bus Driver, ALS Series, 2-Func, 4-Bit, True Output, TTL, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Rochester Electronics LLC | DM74ALS874BNT vs SN54ALS874BJT |
8401001LA | Octal 4-Bit D-type Edge-Triggered Flip-Flops with 3-state Outputs 24-CDIP -55 to 125 | Texas Instruments | DM74ALS874BNT vs 8401001LA |
SN74ALS874BNT | Bus Driver, ALS Series, 2-Func, 4-Bit, True Output, TTL, PDIP24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | Rochester Electronics LLC | DM74ALS874BNT vs SN74ALS874BNT |
SN74ALS874BNTE4 | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | Texas Instruments | DM74ALS874BNT vs SN74ALS874BNTE4 |
SN54ALS874JT-00 | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | DM74ALS874BNT vs SN54ALS874JT-00 |
SN74ALS874BNT3 | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP24 | Rochester Electronics LLC | DM74ALS874BNT vs SN74ALS874BNT3 |
DM74ALS874BNT | Bus Driver, ALS Series, 2-Func, 4-Bit, True Output, TTL, PDIP24, 0.300 INCH, PLASTIC, MS-001, DIP-24 | Fairchild Semiconductor Corporation | DM74ALS874BNT vs DM74ALS874BNT |