Logic
DM74ALS175M
Description: D Flip-Flop, ALS Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16

Overview of DM74ALS175M by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

Price & Stock for DM74ALS175M by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components Flip Flop, Quad, D Type, 16 Pin, Plastic, SOP 47
  • 1 $0.4788
  • 11 $0.3990
$0.3990 / $0.4788 Buy Now
Quest Components Flip Flop, Quad, D Type, 16 Pin, Plastic, SOP 8
  • 1 $0.7300
  • 8 $0.5840
$0.5840 / $0.7300 Buy Now
Rochester Electronics D Flip-Flop, ALS Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 950
  • 1 $0.2503
  • 25 $0.2453
  • 100 $0.2353
  • 500 $0.2253
  • 1,000 $0.2128
$0.2128 / $0.2503 Buy Now

CAD Models for DM74ALS175M by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM74ALS175M by Fairchild Semiconductor Corporation

DM74ALS175M
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
0.150 INCH, MS-012, SOIC-16
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ALS
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
9.9 mm
Logic IC Type
D FLIP-FLOP
Max Frequency@Nom-Sup
50000000 Hz
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
14 mA
Propagation Delay (tpd)
17 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
3.9 mm
fmax-Min
50 MHz
Want to compare parts?
  1. DM74ALS175M
    Fairchild Semiconductor Corporation
    D Flip-Flop, ALS Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16
    VS

Alternate Parts for DM74ALS175M

This table gives cross-reference parts and alternative options found for DM74ALS175M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS175M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM74ALS175MX_NL D Flip-Flop, ALS Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation DM74ALS175M vs DM74ALS175MX_NL
SN74ALS175DRE4 Quadruple D-Type Positive-Edge-Triggered Flip-Flops With Clear 16-SOIC 0 to 70 Texas Instruments DM74ALS175M vs SN74ALS175DRE4
Part Number Description Manufacturer Compare
JM38510/37202B2A Quadruple D-type Flip-Flops With Clear 20-LCCC -55 to 125 Texas Instruments DM74ALS175M vs JM38510/37202B2A
SN54ALS175J-00 ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16 Texas Instruments DM74ALS175M vs SN54ALS175J-00
SN74ALS175DRE4 Quadruple D-Type Positive-Edge-Triggered Flip-Flops With Clear 16-SOIC 0 to 70 Texas Instruments DM74ALS175M vs SN74ALS175DRE4
DM74ALS175MX_NL D Flip-Flop, ALS Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation DM74ALS175M vs DM74ALS175MX_NL
SNJ54ALS175W Quadruple D-type Flip-Flops With Clear 16-CFP -55 to 125 Texas Instruments DM74ALS175M vs SNJ54ALS175W
JM38510/37202BEA Quadruple D-type Flip-Flops With Clear 16-CDIP -55 to 125 Texas Instruments DM74ALS175M vs JM38510/37202BEA
N74ALS175N IC ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, FF/Latch NXP Semiconductors DM74ALS175M vs N74ALS175N
SN54ALS175AFK ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, CC-20 Texas Instruments DM74ALS175M vs SN54ALS175AFK
SN54ALS175FK ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, CC-20 Texas Instruments DM74ALS175M vs SN54ALS175FK
SN74ALS175NSRE4 Quadruple D-Type Positive-Edge-Triggered Flip-Flops With Clear 16-SO 0 to 70 Texas Instruments DM74ALS175M vs SN74ALS175NSRE4

Related Parts for DM74ALS175M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM74ALS175M by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM74ALS175M by Fairchild Semiconductor Corporation

  • Please alert me when DM74ALS175M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM74ALS175M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM74ALS175M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM74ALS175M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM74ALS175M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM74ALS175M by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: