Logic
SN74ALS175NSRE4
Texas Instruments
Description: Quadruple D-Type Positive-Edge-Triggered Flip-Flops With Clear 16-SO 0 to 70

Overview of SN74ALS175NSRE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

CAD Models for SN74ALS175NSRE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ALS175NSRE4 by Texas Instruments

SN74ALS175NSRE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.3
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ALS
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
10.2 mm
Logic IC Type
D FLIP-FLOP
Max Frequency@Nom-Sup
50000000 Hz
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
14 mA
Propagation Delay (tpd)
17 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
5.3 mm
fmax-Min
50 MHz
Want to compare parts?
  1. SN74ALS175NSRE4
    Texas Instruments
    Quadruple D-Type Positive-Edge-Triggered Flip-Flops With Clear 16-SO 0 to 70
    VS

Alternate Parts for SN74ALS175NSRE4

This table gives cross-reference parts and alternative options found for SN74ALS175NSRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS175NSRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM74ALS175SJX D Flip-Flop, ALS Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 Fairchild Semiconductor Corporation SN74ALS175NSRE4 vs DM74ALS175SJX
SN74ALS175NSR Quadruple D-Type Positive-Edge-Triggered Flip-Flops With Clear 16-SO 0 to 70 Texas Instruments SN74ALS175NSRE4 vs SN74ALS175NSR
Part Number Description Manufacturer Compare
DV74ALS175D D Flip-Flop, ALS Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDSO16, PLASTIC, SOP-16 avg Semiconductors SN74ALS175NSRE4 vs DV74ALS175D
DM54ALS175J ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments SN74ALS175NSRE4 vs DM54ALS175J
N74ALS175N IC ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, FF/Latch NXP Semiconductors SN74ALS175NSRE4 vs N74ALS175N
SN54ALS175J Quadruple D-type Flip-Flops With Clear 16-CDIP -55 to 125 Texas Instruments SN74ALS175NSRE4 vs SN54ALS175J
JM38510/37202BEA Quadruple D-type Flip-Flops With Clear 16-CDIP -55 to 125 Texas Instruments SN74ALS175NSRE4 vs JM38510/37202BEA
83019022A Quadruple D-type Flip-Flops With Clear 20-LCCC -55 to 125 Texas Instruments SN74ALS175NSRE4 vs 83019022A
DM74ALS175N D Flip-Flop, ALS Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 Fairchild Semiconductor Corporation SN74ALS175NSRE4 vs DM74ALS175N
SN74ALS175DG4 Quadruple D-Type Positive-Edge-Triggered Flip-Flops With Clear 16-SOIC 0 to 70 Texas Instruments SN74ALS175NSRE4 vs SN74ALS175DG4
SN74ALS175NSR Quadruple D-Type Positive-Edge-Triggered Flip-Flops With Clear 16-SO 0 to 70 Texas Instruments SN74ALS175NSRE4 vs SN74ALS175NSR
DM54ALS175J IC ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16, FF/Latch National Semiconductor Corporation SN74ALS175NSRE4 vs DM54ALS175J

Related Parts for SN74ALS175NSRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALS175NSRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALS175NSRE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALS175NSRE4 would you like to use for your alert(s)?
  • Please alert me when SN74ALS175NSRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALS175NSRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALS175NSRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALS175NSRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALS175NSRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALS175NSRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: