Part Details for DM74ALS138M_NL by Fairchild Semiconductor Corporation
Overview of DM74ALS138M_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74ALS138M_NL
DM74ALS138M_NL CAD Models
DM74ALS138M_NL Part Data Attributes:
|
DM74ALS138M_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74ALS138M_NL
Fairchild Semiconductor Corporation
Decoder/Driver, ALS Series, Inverted Output, TTL, PDSO16, 0.150 INCH, LEAD FREE, MS-012, SOIC-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 ENABLE INPUTS | |
Family | ALS | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DM74ALS138M_NL
This table gives cross-reference parts and alternative options found for DM74ALS138M_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS138M_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74AC138F(TP1) | IC AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Decoder/Driver | Toshiba America Electronic Components | DM74ALS138M_NL vs TC74AC138F(TP1) |
SN74F138DG4 | 3-line to 8-line decoder / demultiplexer 16-SOIC 0 to 70 | Texas Instruments | DM74ALS138M_NL vs SN74F138DG4 |
MC74LCX139MEL | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, EIAJ, SO-16 | onsemi | DM74ALS138M_NL vs MC74LCX139MEL |
CD4514BCWMX | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Fairchild Semiconductor Corporation | DM74ALS138M_NL vs CD4514BCWMX |
TC74LVQ138F(EL) | IC LVQ SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Decoder/Driver | Toshiba America Electronic Components | DM74ALS138M_NL vs TC74LVQ138F(EL) |
CD4514BE | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP24 | Rochester Electronics LLC | DM74ALS138M_NL vs CD4514BE |
N82S50A | IC S SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP14, Decoder/Driver | NXP Semiconductors | DM74ALS138M_NL vs N82S50A |
CD4028BM | CMOS BCD-to-Decimal or Binary-to-Octal Decoders/Drivers 16-SOIC -55 to 125 | Texas Instruments | DM74ALS138M_NL vs CD4028BM |
UT54ACTS138-PQC | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDIP16, DIP-16 | Cobham PLC | DM74ALS138M_NL vs UT54ACTS138-PQC |
933839650005 | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, UUC, CHIP ON WAFER, Decoder/Driver | NXP Semiconductors | DM74ALS138M_NL vs 933839650005 |