Part Details for DM74ALS1005NX by Fairchild Semiconductor Corporation
Overview of DM74ALS1005NX by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74ALS1005NX
DM74ALS1005NX CAD Models
DM74ALS1005NX Part Data Attributes
|
DM74ALS1005NX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74ALS1005NX
Fairchild Semiconductor Corporation
Inverter, ALS Series, 6-Func, 1-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.18 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM74ALS1005NX
This table gives cross-reference parts and alternative options found for DM74ALS1005NX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS1005NX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS05FK | Inverter, LS Series, 6-Func, 1-Input, TTL, CQCC20, CERAMIC, CC-20 | Rochester Electronics LLC | DM74ALS1005NX vs SN54LS05FK |
SN74LS20W | NAND Gate | Rochester Electronics LLC | DM74ALS1005NX vs SN74LS20W |
SN54HC20W | HC/UH SERIES, DUAL 4-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | DM74ALS1005NX vs SN54HC20W |
SN74AS20DG4 | AS SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | DM74ALS1005NX vs SN74AS20DG4 |
M54HC20D1 | HC/UH SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | DM74ALS1005NX vs M54HC20D1 |
SN7406NP3 | Inverter, 7406 Series, 6-Func, 1-Input, TTL, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | DM74ALS1005NX vs SN7406NP3 |
DM54LS04E/883 | Inverter, LS Series, 6-Func, 1-Input, TTL, CQCC20, LCC-20 | Rochester Electronics LLC | DM74ALS1005NX vs DM54LS04E/883 |
MM74HC20N | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDIP14, DIP-14 | Fairchild Semiconductor Corporation | DM74ALS1005NX vs MM74HC20N |
SN74HCT04PW | 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-TSSOP -40 to 85 | Texas Instruments | DM74ALS1005NX vs SN74HCT04PW |
MC14049UBCP | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | DM74ALS1005NX vs MC14049UBCP |