Part Details for DM74ALS02M_NL by Fairchild Semiconductor Corporation
Overview of DM74ALS02M_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74ALS02M_NL
DM74ALS02M_NL CAD Models
DM74ALS02M_NL Part Data Attributes:
|
DM74ALS02M_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74ALS02M_NL
Fairchild Semiconductor Corporation
NOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3/e4 | |
Length | 8.65 mm | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN/NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DM74ALS02M_NL
This table gives cross-reference parts and alternative options found for DM74ALS02M_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS02M_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLV74ACT02DR2G | Quad 2-Input NOR Gate, 2500-REEL, Automotive Qualified | onsemi | DM74ALS02M_NL vs NLV74ACT02DR2G |
S5402F883B | TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDIP14, DIP-14 | Philips Semiconductors | DM74ALS02M_NL vs S5402F883B |
SN54ALS28AFK | NOR Gate, ALS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | DM74ALS02M_NL vs SN54ALS28AFK |
MC3102L | NOR Gate, MC31 Series, 4-Func, 2-Input, CDIP14, DIP-14 | Motorola Semiconductor Products | DM74ALS02M_NL vs MC3102L |
S5402F883B | NOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, DIP-14 | Signetics | DM74ALS02M_NL vs S5402F883B |
S5402F883C | TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDIP14, DIP-14 | Philips Semiconductors | DM74ALS02M_NL vs S5402F883C |
SN74AHC02-W | Quadruple 2-Input Positive-NOR Gates 0-WAFERSALE -40 to 125 | Texas Instruments | DM74ALS02M_NL vs SN74AHC02-W |
SN54LS02FK | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, CC-20 | Rochester Electronics LLC | DM74ALS02M_NL vs SN54LS02FK |
SN5402W | NOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | DM74ALS02M_NL vs SN5402W |
SN74ALS33ADRE4 | NOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, PLASTIC, SO-14 | Rochester Electronics LLC | DM74ALS02M_NL vs SN74ALS33ADRE4 |