Part Details for MC3102L by Motorola Semiconductor Products
Overview of MC3102L by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC3102L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 5 |
|
$15.7242 / $17.6897 | Buy Now | |
DISTI #
SMC-MC3102L
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 7 |
|
$20.5200 / $22.2300 | RFQ |
Part Details for MC3102L
MC3102L CAD Models
MC3102L Part Data Attributes
|
MC3102L
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC3102L
Motorola Semiconductor Products
NOR Gate, MC31 Series, 4-Func, 2-Input, CDIP14, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | MC31 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for MC3102L
This table gives cross-reference parts and alternative options found for MC3102L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3102L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN54ALS28AFK | Rochester Electronics LLC | Check for Price | NOR Gate, ALS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | MC3102L vs SN54ALS28AFK |
S5402F883C | NXP Semiconductors | Check for Price | IC TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDIP14, DIP-14, Gate | MC3102L vs S5402F883C |
SN5402W | Rochester Electronics LLC | Check for Price | NOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | MC3102L vs SN5402W |
MC3102L | Motorola Mobility LLC | Check for Price | MC31 SERIES, QUAD 2-INPUT NOR GATE, CDIP14, DIP-14 | MC3102L vs MC3102L |
S5402F883C | Signetics | Check for Price | NOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, DIP-14 | MC3102L vs S5402F883C |
TC74AC02P(F) | Toshiba America Electronic Components | Check for Price | IC GATE NOR QUAD 2INP 14-DIP | MC3102L vs TC74AC02P(F) |
DM74ALS33AM | Rochester Electronics LLC | Check for Price | NOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | MC3102L vs DM74ALS33AM |
SN74LS02FN | Rochester Electronics LLC | Check for Price | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PQCC20, LCC-20 | MC3102L vs SN74LS02FN |
SN74ALS33ADRE4 | Rochester Electronics LLC | Check for Price | NOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, PLASTIC, SO-14 | MC3102L vs SN74ALS33ADRE4 |
S5402F883B | Philips Semiconductors | Check for Price | TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDIP14, DIP-14 | MC3102L vs S5402F883B |