Part Details for DM54S182J by Fairchild Semiconductor Corporation
Overview of DM54S182J by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM54S182J
DM54S182J CAD Models
DM54S182J Part Data Attributes
|
DM54S182J
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM54S182J
Fairchild Semiconductor Corporation
Look-Ahead Carry Generator, S Series, 4-Bit, TTL, CDIP16, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH HIGHER ORDER LOOKAHEAD | |
Family | S | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Logic IC Type | LOOK-AHEAD CARRY GENERATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM54S182J
This table gives cross-reference parts and alternative options found for DM54S182J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54S182J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74S182N | Look-Ahead Carry Generator, S Series, 4-Bit, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Rochester Electronics LLC | DM54S182J vs DM74S182N |
S54S182F | IC LOOK-AHEAD CARRY GENERATOR, Arithmetic Circuit | NXP Semiconductors | DM54S182J vs S54S182F |
DM54S182J/883 | S SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CDIP16, CERAMIC, DIP-16 | Texas Instruments | DM54S182J vs DM54S182J/883 |
N74S182B | IC S SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDIP16, Arithmetic Circuit | NXP Semiconductors | DM54S182J vs N74S182B |
74S182B | Look-Ahead Carry Generator, S Series, 4-Bit, Bipolar, PDIP16 | Signetics | DM54S182J vs 74S182B |
M38510/07802BEA | Look-Ahead Carry Generators 16-CDIP -55 to 125 | Texas Instruments | DM54S182J vs M38510/07802BEA |
N74S182N | Look-Ahead Carry Generator, S Series, 4-Bit, TTL, PDIP16 | YAGEO Corporation | DM54S182J vs N74S182N |
M38510/07802BEX | Look-Ahead Carry Generator, S Series, 4-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | Lansdale Semiconductor Inc | DM54S182J vs M38510/07802BEX |
M38510/07802BEX | S SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, INVERTED OUTPUT, DIP16, 0.250 X 0.875 INCH, DIP-16 | Texas Instruments | DM54S182J vs M38510/07802BEX |