Part Details for DM54S139J/883 by National Semiconductor Corporation
Overview of DM54S139J/883 by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM54S139J/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DM54S139J/883-ND
|
DigiKey | DECODER/DRIVER, S SERIES, TTL Min Qty: 90 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
230 In Stock |
|
$3.3400 | Buy Now |
|
Rochester Electronics | Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 230 |
|
$2.8600 / $3.3700 | Buy Now |
Part Details for DM54S139J/883
DM54S139J/883 CAD Models
DM54S139J/883 Part Data Attributes
|
DM54S139J/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM54S139J/883
National Semiconductor Corporation
IC S SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16, Decoder/Driver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | S | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 90 mA | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM54S139J/883
This table gives cross-reference parts and alternative options found for DM54S139J/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54S139J/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54S139J | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CDIP -55 to 125 | Texas Instruments | DM54S139J/883 vs SNJ54S139J |
SN74S139NP3 | S SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16 | Texas Instruments | DM54S139J/883 vs SN74S139NP3 |
7604101EA | IC OTHER DECODER/DRIVER, Decoder/Driver | NXP Semiconductors | DM54S139J/883 vs 7604101EA |
SN54S139J | Decoder/Driver, S Series, Inverted Output, TTL, CDIP16, HERMETIC, DIP-16 | AMD | DM54S139J/883 vs SN54S139J |
N74S139N | Decoder/Driver, S Series, Inverted Output, TTL, PDIP16 | YAGEO Corporation | DM54S139J/883 vs N74S139N |
74S139F | IC S SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, Decoder/Driver | NXP Semiconductors | DM54S139J/883 vs 74S139F |
74S139B | IC S SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, Decoder/Driver | NXP Semiconductors | DM54S139J/883 vs 74S139B |
74S139F | Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | Signetics | DM54S139J/883 vs 74S139F |
SN74S139J-00 | IC S SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, Decoder/Driver | Texas Instruments | DM54S139J/883 vs SN74S139J-00 |
7700401EA | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CDIP -55 to 125 | Texas Instruments | DM54S139J/883 vs 7700401EA |