Datasheets
CD4543BF by:

4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16

Part Details for CD4543BF by Texas Instruments

Overview of CD4543BF by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage Financial Technology (Fintech) Electronic Manufacturing

Part Details for CD4543BF

CD4543BF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CD4543BF Part Data Attributes

CD4543BF Texas Instruments
Buy Now Datasheet
Compare Parts:
CD4543BF Texas Instruments 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description HERMETIC SEALED, CERAMIC, DIP-16
Pin Count 16
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Family 4000/14000/40000
Input Conditioning LATCHED
JESD-30 Code R-GDIP-T16
Logic IC Type SEVEN SEGMENT DECODER/DRIVER
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity CONFIGURABLE
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 1200 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Alternate Parts for CD4543BF

This table gives cross-reference parts and alternative options found for CD4543BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4543BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HEF4543BD IC 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, CDIP16, SOT-74, CERDIP-16, Decoder/Driver NXP Semiconductors CD4543BF vs HEF4543BD
CD4543BEE4 CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-PDIP -55 to 125 Texas Instruments CD4543BF vs CD4543BEE4
SCL4543BE Seven Segment Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP16 R & E International Inc CD4543BF vs SCL4543BE
HCC4543BF 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, CDIP16, FRIT SEALED, CERAMIC, DIP-16 STMicroelectronics CD4543BF vs HCC4543BF
CD4056B-D 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments CD4543BF vs CD4056B-D
MC14543BCPD 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDIP16, 648-08 Motorola Mobility LLC CD4543BF vs MC14543BCPD
SCL4543BC Seven Segment Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16 R & E International Inc CD4543BF vs SCL4543BC
CD4543BD 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 Texas Instruments CD4543BF vs CD4543BD
HCF4543BEY 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDIP16, PLASTIC, DIP-16 STMicroelectronics CD4543BF vs HCF4543BEY
MC14543BCP 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDIP16, PLASTIC, DIP-16 onsemi CD4543BF vs MC14543BCP
Part Number Description Manufacturer Compare
S54S138F Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 Signetics CD4543BF vs S54S138F
MC14543BCP 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDIP16, PLASTIC, DIP-16 onsemi CD4543BF vs MC14543BCP
HCF4543BEY 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDIP16, PLASTIC, DIP-16 STMicroelectronics CD4543BF vs HCF4543BEY
DM54S138J Decoder/Driver, S Series, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 Fairchild Semiconductor Corporation CD4543BF vs DM54S138J
CD4056BD 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments CD4543BF vs CD4056BD
74S139B IC S SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, Decoder/Driver NXP Semiconductors CD4543BF vs 74S139B
SCL4543BC Seven Segment Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16 R & E International Inc CD4543BF vs SCL4543BC
SN74S138N3 S SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16 Texas Instruments CD4543BF vs SN74S138N3
SN74S139NP3 S SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16 Texas Instruments CD4543BF vs SN74S139NP3
M38510/07701BEX IC S SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, DIP16, 0.250 X 0.875 INCH, DIP-16, Decoder/Driver NXP Semiconductors CD4543BF vs M38510/07701BEX

CD4543BF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4543BF by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4543BF by Texas Instruments

Select Manufacturer
Which Manufacturer of CD4543BF would you like to use for your alert(s)?
  • Please alert me when CD4543BF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4543BF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4543BF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4543BF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4543BF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4543BF by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: