Part Details for DM5497W/883 by Rochester Electronics LLC
Overview of DM5497W/883 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for DM5497W/883
DM5497W/883 CAD Models
DM5497W/883 Part Data Attributes
|
DM5497W/883
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DM5497W/883
Rochester Electronics LLC
Binary Counter,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DFP, FL16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
Family | TTL/H/L | |
JESD-30 Code | R-GDFP-F16 | |
Length | 9.6645 mm | |
Load Capacitance (CL) | 15 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max I(ol) | 0.016 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 120 mA | |
Propagation Delay (tpd) | 39 ns | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 25 MHz |
Alternate Parts for DM5497W/883
This table gives cross-reference parts and alternative options found for DM5497W/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM5497W/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ5497W | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 6-BIT UP BINARY COUNTER, CDFP16 | Texas Instruments | DM5497W/883 vs SNJ5497W |
5497FMQB | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 6-BIT UP BINARY COUNTER, CDFP16, CERAMIC, DFP-16 | Texas Instruments | DM5497W/883 vs 5497FMQB |
5497FMQB | Binary Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 6-Bit, Up Direction, TTL, CDFP16, CERAMIC, DFP-16 | Rochester Electronics LLC | DM5497W/883 vs 5497FMQB |
SN5497W | Binary Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 6-Bit, Up Direction, TTL, CDFP16, DFP-16 | Rochester Electronics LLC | DM5497W/883 vs SN5497W |
DM5497W/883 | IC,RATE MULTIPLIER,STD-TTL,FP,16PIN,CERAMIC | Texas Instruments | DM5497W/883 vs DM5497W/883 |
5497FMQB | IC TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 6-BIT UP BINARY COUNTER, CDFP16, CERAMIC, DFP-16, Counter | National Semiconductor Corporation | DM5497W/883 vs 5497FMQB |
SNJ5497W | Binary Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 6-Bit, Up Direction, TTL, CDFP16, DFP-16 | Rochester Electronics LLC | DM5497W/883 vs SNJ5497W |
SNJ5497W-00 | IC TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 6-BIT UP BINARY COUNTER, CDFP16, Counter | Texas Instruments | DM5497W/883 vs SNJ5497W-00 |
SN5497W-00 | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 6-BIT UP BINARY COUNTER, CDFP16 | Texas Instruments | DM5497W/883 vs SN5497W-00 |