Part Details for DM54150J/883 by National Semiconductor Corporation
Overview of DM54150J/883 by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM54150J/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LOGIC MUX, SINGLE, 16-INPUT, STD-TTL, 24 Pin, Ceramic, DIP | 34 |
|
$19.5997 / $21.7774 | Buy Now |
Part Details for DM54150J/883
DM54150J/883 CAD Models
DM54150J/883 Part Data Attributes
|
DM54150J/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM54150J/883
National Semiconductor Corporation
IC TTL/H/L SERIES, 16 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP24, CERDIP-24, Multiplexer/Demultiplexer
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.016 A | |
Number of Functions | 1 | |
Number of Inputs | 16 | |
Number of Outputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 68 mA | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for DM54150J/883
This table gives cross-reference parts and alternative options found for DM54150J/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54150J/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74150N | TTL/H/L SERIES, 16 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDIP24 | Philips Semiconductors | DM54150J/883 vs 74150N |
DM54150J | Multiplexer, TTL/H/L Series, 1-Func, 16 Line Input, 1 Line Output, Inverted Output, TTL, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | DM54150J/883 vs DM54150J |
74150N | IC TTL/H/L SERIES, 16 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDIP24, Multiplexer/Demultiplexer | NXP Semiconductors | DM54150J/883 vs 74150N |
SNJ54150J | Data Selectors/Multiplexers 24-CDIP -55 to 125 | Texas Instruments | DM54150J/883 vs SNJ54150J |
54150DMQB | TTL/H/L SERIES, 16 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | DM54150J/883 vs 54150DMQB |
SN74150J | TTL/H/L SERIES, 16 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP24 | Texas Instruments | DM54150J/883 vs SN74150J |
5962-9558001QJA | Data Selectors/Multiplexers 24-CDIP -55 to 125 | Texas Instruments | DM54150J/883 vs 5962-9558001QJA |
SN54150J-00 | TTL/H/L SERIES, 16 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP24 | Texas Instruments | DM54150J/883 vs SN54150J-00 |
S54150F | Multiplexer, TTL/H/L Series, 1-Func, 16 Line Input, 1 Line Output, Inverted Output, TTL, CDIP24 | Signetics | DM54150J/883 vs S54150F |
74150PC | TTL/H/L SERIES, 16 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDIP24, PLASTIC, DIP-24 | Texas Instruments | DM54150J/883 vs 74150PC |