There are no models available for this part yet.
Overview of SN54150J-00 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
CAD Models for SN54150J-00 by Texas Instruments
Part Data Attributes for SN54150J-00 by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
DIP,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
TTL/H/L
|
JESD-30 Code
|
R-GDIP-T24
|
Load Capacitance (CL)
|
15 pF
|
Logic IC Type
|
MULTIPLEXER
|
Number of Functions
|
1
|
Number of Inputs
|
16
|
Number of Outputs
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
INVERTED
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
68 mA
|
Propagation Delay (tpd)
|
33 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Alternate Parts for SN54150J-00
This table gives cross-reference parts and alternative options found for SN54150J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54150J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74150N | TTL/H/L SERIES, 16 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDIP24 | Philips Semiconductors | SN54150J-00 vs 74150N |
DM54150J | Multiplexer, TTL/H/L Series, 1-Func, 16 Line Input, 1 Line Output, Inverted Output, TTL, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | SN54150J-00 vs DM54150J |
74150N | IC TTL/H/L SERIES, 16 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDIP24, Multiplexer/Demultiplexer | NXP Semiconductors | SN54150J-00 vs 74150N |
SNJ54150J | Data Selectors/Multiplexers 24-CDIP -55 to 125 | Texas Instruments | SN54150J-00 vs SNJ54150J |
54150DMQB | TTL/H/L SERIES, 16 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | SN54150J-00 vs 54150DMQB |
SN74150J | TTL/H/L SERIES, 16 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP24 | Texas Instruments | SN54150J-00 vs SN74150J |
5962-9558001QJA | Data Selectors/Multiplexers 24-CDIP -55 to 125 | Texas Instruments | SN54150J-00 vs 5962-9558001QJA |
S54150F | Multiplexer, TTL/H/L Series, 1-Func, 16 Line Input, 1 Line Output, Inverted Output, TTL, CDIP24 | Signetics | SN54150J-00 vs S54150F |
74150PC | TTL/H/L SERIES, 16 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDIP24, PLASTIC, DIP-24 | Texas Instruments | SN54150J-00 vs 74150PC |
DM54150J/883 | TTL/H/L SERIES, 16 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP24, CERDIP-24 | Texas Instruments | SN54150J-00 vs DM54150J/883 |