Logic
DM5409J
Description: 54 SERIES, QUAD 2-INPUT AND GATE, CDIP14, DIP-14

Overview of DM5409J by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Financial Technology (Fintech) Computing and Data Storage Automotive

CAD Models for DM5409J by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM5409J by Texas Instruments

DM5409J
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
54
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Logic IC Type
AND GATE
Max I(ol)
0.016 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-COLLECTOR
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
33 mA
Prop. Delay@Nom-Sup
32 ns
Propagation Delay (tpd)
32 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. DM5409J
    Texas Instruments
    54 SERIES, QUAD 2-INPUT AND GATE, CDIP14, DIP-14
    VS

Alternate Parts for DM5409J

This table gives cross-reference parts and alternative options found for DM5409J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM5409J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD54HCT08F3A AND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Rochester Electronics LLC DM5409J vs CD54HCT08F3A
MC54HCT08AJ HCT SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC DM5409J vs MC54HCT08AJ
5962-8688301CX HCT SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments DM5409J vs 5962-8688301CX
SN54HCT08J HCT SERIES, QUAD 2-INPUT AND GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14 Texas Instruments DM5409J vs SN54HCT08J
DM5409J/883B IC,LOGIC GATE,QUAD 2-INPUT AND,STD-TTL,DIP,14PIN,CERAMIC National Semiconductor Corporation DM5409J vs DM5409J/883B
SNJ54HCT08J HCT SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments DM5409J vs SNJ54HCT08J
SN54HCT08J-00 HCT SERIES, QUAD 2-INPUT AND GATE, CDIP14 Texas Instruments DM5409J vs SN54HCT08J-00
SN74HCT08N-00 HCT SERIES, QUAD 2-INPUT AND GATE, PDIP14 Texas Instruments DM5409J vs SN74HCT08N-00
CD54HCT08F Military, 4-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-CDIP -55 to 125 Texas Instruments DM5409J vs CD54HCT08F
M74HCT08B1R HCT SERIES, QUAD 2-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 STMicroelectronics DM5409J vs M74HCT08B1R
Part Number Description Manufacturer Compare
CD74HCT08E HCT SERIES, QUAD 2-INPUT AND GATE, PDIP14 Intersil Corporation DM5409J vs CD74HCT08E
5962-8688301CA Military, 4-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-CDIP -55 to 125 Texas Instruments DM5409J vs 5962-8688301CA
MM54HCT08J/883 IC HCT SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14, Gate National Semiconductor Corporation DM5409J vs MM54HCT08J/883
74HCT08PW,118 74HC08; 74HCT08 - Quad 2-input AND gate@en-us TSSOP 14-Pin Nexperia DM5409J vs 74HCT08PW,118
MM74HCT08N AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Rochester Electronics LLC DM5409J vs MM74HCT08N
CD54HCT08F3A AND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Rochester Electronics LLC DM5409J vs CD54HCT08F3A
CD74HCT08EE4 High Speed CMOS Logic Quad 2-Input AND Gates 14-PDIP -55 to 125 Texas Instruments DM5409J vs CD74HCT08EE4
74HCT08S14-13 AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, SOP-14 Diodes Incorporated DM5409J vs 74HCT08S14-13
SN74HCT08DBLE Quadruple 2-Input Positive-AND Gates 14-SSOP -40 to 85 Texas Instruments DM5409J vs SN74HCT08DBLE
SN74HCT08PW 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85 Texas Instruments DM5409J vs SN74HCT08PW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM5409J by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM5409J by Texas Instruments

Select Manufacturer
Which Manufacturer of DM5409J would you like to use for your alert(s)?
  • Please alert me when DM5409J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM5409J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM5409J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM5409J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM5409J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM5409J by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: