Part Details for DM5407J/883 by Texas Instruments
Overview of DM5407J/883 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for DM5407J/883
DM5407J/883 CAD Models
DM5407J/883 Part Data Attributes
|
DM5407J/883
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM5407J/883
Texas Instruments
TTL/H/L SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP14, CERAMIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IOL = 30MA @ VOL = 0.7V; IOH = 250UA @ VOH = 30V | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.03 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 41 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM5407J/883
This table gives cross-reference parts and alternative options found for DM5407J/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM5407J/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM5407J/883 | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | DM5407J/883 vs DM5407J/883 |
SN5407J | Military six-channel, 4.5-V to 5.5-V bipolar buffers with 30-V tolerant open-collector outputs 14-CDIP -55 to 125 | Texas Instruments | DM5407J/883 vs SN5407J |
DM5407J/883C | IC,LOGIC GATE,HEX BUFFER,STD-TTL,DIP,14PIN,CERAMIC | National Semiconductor Corporation | DM5407J/883 vs DM5407J/883C |
DM5407J/883B | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | DM5407J/883 vs DM5407J/883B |
DM5407J | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14, DIP-14 | Teledyne e2v | DM5407J/883 vs DM5407J |
M38510/00803BCA | Buffer, TTL, CDIP14 | National Semiconductor Corporation | DM5407J/883 vs M38510/00803BCA |
M38510/00803BCA | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14, | Rochester Electronics LLC | DM5407J/883 vs M38510/00803BCA |
DM5407J | TTL/H/L SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | DM5407J/883 vs DM5407J |
SNJ5407J | Military six-channel, 4.5-V to 5.5-V bipolar buffers with 30-V tolerant open-collector outputs 14-CDIP -55 to 125 | Texas Instruments | DM5407J/883 vs SNJ5407J |
S5407F | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14 | Signetics | DM5407J/883 vs S5407F |