There are no models available for this part yet.
Overview of DM5407J/883 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for DM5407J/883 by Rochester Electronics LLC
Part Data Attributes for DM5407J/883 by Rochester Electronics LLC
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Package Description
|
DIP,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
IOL = 30MA @ VOL = 0.7V; IOH = 250UA @ VOH = 30V
|
Family
|
TTL/H/L
|
JESD-30 Code
|
R-GDIP-T14
|
Length
|
19.43 mm
|
Logic IC Type
|
BUFFER
|
Number of Functions
|
6
|
Number of Inputs
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
OPEN-COLLECTOR
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Propagation Delay (tpd)
|
30 ns
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.62 mm
|
Alternate Parts for DM5407J/883
This table gives cross-reference parts and alternative options found for DM5407J/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM5407J/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM5407J/883C | Buffer | Rochester Electronics LLC | DM5407J/883 vs DM5407J/883C |
SN5407J | Military six-channel, 4.5-V to 5.5-V bipolar buffers with 30-V tolerant open-collector outputs 14-CDIP -55 to 125 | Texas Instruments | DM5407J/883 vs SN5407J |
S5407F | IC TTL/H/L SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP14, Gate | NXP Semiconductors | DM5407J/883 vs S5407F |
DM5407J | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | DM5407J/883 vs DM5407J |
SNJ5407J | Military six-channel, 4.5-V to 5.5-V bipolar buffers with 30-V tolerant open-collector outputs 14-CDIP -55 to 125 | Texas Instruments | DM5407J/883 vs SNJ5407J |
M38510/00803BCA | Military six-channel, 4.5-V to 5.5-V bipolar buffers with 30-V tolerant open-collector outputs 14-CDIP -55 to 125 | Texas Instruments | DM5407J/883 vs M38510/00803BCA |
DM5407J | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14, DIP-14 | Teledyne e2v | DM5407J/883 vs DM5407J |
S5407F | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14 | Signetics | DM5407J/883 vs S5407F |