-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DLP® PMIC/LED driver for DLP4710 (0.47 1080p) DMD 100-HTQFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43125-5-ND
|
DigiKey | IC DLP PMIC/LED DRV 100HTQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
90 In Stock |
|
$12.3721 / $17.9200 | Buy Now |
DISTI #
595-DLPA3005DPFD
|
Mouser Electronics | LED Lighting Drivers DLP®, PMIC/LED driver  , for DLP4710 (0.47 1080p) DMD 100-HTQFP 0 to 70 RoHS: Compliant | 73 |
|
$12.3600 / $17.9000 | Buy Now |
|
Ameya Holding Limited | IC PMIC/LED DRIVER DLP 100HTQFP | 270 |
|
RFQ | |
|
Chip1Cloud | IC PMIC/LED DRIVER DLP 100HTQFP / Power Management For Mobile 6V to 20V 100-Pin HTQFP EP Tray | 2400 |
|
RFQ | |
|
Win Source Electronics | IC PMIC/LED DRIVER DLP 100HTQFP / Power Management For Mobile 6V to 20V 100-Pin HTQFP EP Tray | 24923 |
|
$10.9280 / $16.3920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DLPA3005DPFD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DLPA3005DPFD
Texas Instruments
DLP® PMIC/LED driver for DLP4710 (0.47 1080p) DMD 100-HTQFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | YES | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
fmax-Min | 40 MHz |