Part Details for DLF2500L by Coilcraft Inc
Overview of DLF2500L by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for DLF2500L
DLF2500L CAD Models
DLF2500L Part Data Attributes:
|
DLF2500L
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DLF2500L
Coilcraft Inc
Data Line Filter, 2 Function(s), 0.5A, PACKAGE- 4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | TIN-SILVER OVER TIN TERMINATION | |
DC Resistance-Max | 0.045 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 12.07 mm | |
Inductance | 24 µH | |
Length | 11.43 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.5 A | |
Terminal Finish | Tin/Silver (Sn/Ag) - Matte Tin (Sn) | |
Width | 8.9 mm |
Alternate Parts for DLF2500L
This table gives cross-reference parts and alternative options found for DLF2500L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLF2500L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DLF2500 | Data Line Filter, 2 Function(s), 0.5A, | Coilcraft Inc | DLF2500L vs DLF2500 |