Part Details for DLF2500 by Coilcraft Inc
Overview of DLF2500 by Coilcraft Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DLF2500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 100 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | DLF-2500 (Also Known As: DLF-2500) | 39 |
|
$12.0000 / $20.0000 | Buy Now |
|
Quest Components | DLF-2500 | 39 |
|
$12.0000 / $20.0000 | Buy Now |
|
Quest Components | DLF-2500 | 80 |
|
$1.5000 / $4.0000 | Buy Now |
|
Quest Components | DLF-2500 (Also Known As: DLF-2500) | 80 |
|
$1.5000 / $4.0000 | Buy Now |
|
Quest Components | DLF-2500 (Also Known As: DLF-2500) | 31 |
|
$18.5000 / $22.5000 | Buy Now |
|
Quest Components | DLF-2500 | 31 |
|
$18.5000 / $22.5000 | Buy Now |
Part Details for DLF2500
DLF2500 CAD Models
DLF2500 Part Data Attributes:
|
DLF2500
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DLF2500
Coilcraft Inc
Data Line Filter, 2 Function(s), 0.5A,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.045 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 12.06 mm | |
Inductance | 24 µH | |
Length | 11.43 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.5 A |