-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8343
|
Newark | Led, Dc/Dc Driver, Linear, Dfn3030D Rohs Compliant: Yes |Diodes Inc. DLD101-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2825 |
|
$0.2990 / $0.7020 | Buy Now |
DISTI #
DLD101-7CT-ND
|
DigiKey | IC LED DRIVER LINEAR DIM 1A 8DFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
54208 In Stock |
|
$0.1837 / $0.6500 | Buy Now |
DISTI #
DLD101-7
|
Avnet Americas | LED DRVR 8-Pin DFN EP T/R - Tape and Reel (Alt: DLD101-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 81000 Factory Stock |
|
$0.1562 / $0.1846 | Buy Now |
DISTI #
621-DLD101-7
|
Mouser Electronics | LED Lighting Drivers LM CURR SNK LED DRVR 100mW 50V RoHS: Compliant | 4206 |
|
$0.2100 / $0.6400 | Buy Now |
|
Future Electronics | DLD101 Series 1000 mA 50 V Single Output Surface Mount LED Driver - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1760 / $0.1860 | Buy Now |
|
Future Electronics | DLD101 Series 1000 mA 50 V Single Output Surface Mount LED Driver - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1760 / $0.1860 | Buy Now |
|
Quest Components | LED DRIVER, 1-SEGMENT, PDSO8 | 15 |
|
$0.2925 / $0.3510 | Buy Now |
DISTI #
DLD101-7
|
TME | IC: driver, single transistor, LED driver, DFN8, 800mA, Ch: 1, 5÷50V Min Qty: 1 | 0 |
|
$0.2130 / $0.7610 | RFQ |
DISTI #
DLD101-7
|
Avnet Silica | LED DRVR 8-Pin DFN EP T/R (Alt: DLD101-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 27000 |
|
Buy Now | |
|
New Advantage Corporation | DFN3030D-8/LINEAR MODE CURRENT SINK LED DRIVER RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 60000 |
|
$0.2253 / $0.2421 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy