DL4756A-G
Description: Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, DL-41, 2 PIN

Overview of DL4756A-G by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for DL4756A-G by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DL4756A-G by Sensitron Semiconductors

DL4756A-G
Sensitron Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Package Description
O-LELF-R2
Pin Count
2
Manufacturer Package Code
DL-41
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-LELF-R2
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
47 V
Surface Mount
YES
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
5.5 mA
Want to compare parts?
  1. DL4756A-G
    Sensitron Semiconductors
    Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, DL-41, 2 PIN
    VS

Alternate Parts for DL4756A-G

This table gives cross-reference parts and alternative options found for DL4756A-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4756A-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DL4756AT/R13 Zener Diode, 47.05V V(Z), 4.99%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, DL-41, MELF-2 PanJit Semiconductor DL4756A-G vs DL4756AT/R13
DL4756A-GT3 Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN Sensitron Semiconductors DL4756A-G vs DL4756A-GT3
Part Number Description Manufacturer Compare
ZM4756A Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 Sensitron Semiconductors DL4756A-G vs ZM4756A
ZM4756A-G Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, GREEN, GLASS, MELF-2 Sensitron Semiconductors DL4756A-G vs ZM4756A-G
ZM4756A-GT3 Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 Sensitron Semiconductors DL4756A-G vs ZM4756A-GT3
1SMB5941BT3 47V, 0.83W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 403A-03, 2 PIN Motorola Mobility LLC DL4756A-G vs 1SMB5941BT3
ZM4756-G Zener Diode, 47V V(Z), 10%, 1W, Silicon, Unidirectional, GREEN, GLASS, MELF-2 Sensitron Semiconductors DL4756A-G vs ZM4756-G
ZM4756 Zener Diode, 47V V(Z), 10%, 1W, Silicon, Unidirectional, GLASS, MELF-2 Sensitron Semiconductors DL4756A-G vs ZM4756
DL4756A-GT3 Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN Sensitron Semiconductors DL4756A-G vs DL4756A-GT3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DL4756A-G by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DL4756A-G by Sensitron Semiconductors

  • Please alert me when DL4756A-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DL4756A-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DL4756A-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DL4756A-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DL4756A-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DL4756A-G by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: