Part Details for ZM4756 by Sensitron Semiconductors
Overview of ZM4756 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZM4756
ZM4756 CAD Models
ZM4756 Part Data Attributes
|
ZM4756
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ZM4756
Sensitron Semiconductors
Zener Diode, 47V V(Z), 10%, 1W, Silicon, Unidirectional, GLASS, MELF-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | MELF | |
Package Description | GLASS, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JESD-30 Code | O-LELF-R2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 47 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 10% | |
Working Test Current | 5.5 mA |
Alternate Parts for ZM4756
This table gives cross-reference parts and alternative options found for ZM4756. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM4756, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZM4756 | Zener Diode, 47V V(Z), 10%, 1W | Suzhou Good-Ark Electronics Co Ltd | ZM4756 vs ZM4756 |
ZM4756-G | Zener Diode, 47V V(Z), 10%, 1W, Silicon, Unidirectional, GREEN, GLASS, MELF-2 | Sensitron Semiconductors | ZM4756 vs ZM4756-G |
ZM4756 | Zener Diode, 47V V(Z), 10%, 1W, Silicon, Unidirectional | International Semiconductor Inc | ZM4756 vs ZM4756 |
ZM4756 | Zener Diode, 47V V(Z), 10%, 1W, Silicon, Unidirectional, | General Instrument Corp | ZM4756 vs ZM4756 |
ZM4756 | Zener Diode, 47V V(Z), 10%, 1W, Silicon, Unidirectional, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | ZM4756 vs ZM4756 |