Part Details for DL4741A by Lite-On Semiconductor Corporation
Overview of DL4741A by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for DL4741A
DL4741A CAD Models
DL4741A Part Data Attributes
|
DL4741A
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DL4741A
Lite-On Semiconductor Corporation
Zener Diode, 11V V(Z), 5%, 1W,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 23 mA |
Alternate Parts for DL4741A
This table gives cross-reference parts and alternative options found for DL4741A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4741A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4741AB0G | Zener Diode, 11V V(Z), 5%, 1W | Taiwan Semiconductor | DL4741A vs 1N4741AB0G |
1N4741AB0 | Zener Diode, 11V V(Z), 5%, 1W | Taiwan Semiconductor | DL4741A vs 1N4741AB0 |
1N4741AA0G | Zener Diode, 11V V(Z), 5%, 1W | Taiwan Semiconductor | DL4741A vs 1N4741AA0G |
DL4741A | Zener Diode, 11V V(Z), 5%, 1W | WEITRON INTERNATIONAL CO., LTD. | DL4741A vs DL4741A |
1N4741A | Zener Diode, 11V V(Z), 5%, 1W, | JGD Semiconductors Co Ltd | DL4741A vs 1N4741A |
DL4741A | Zener Diode, 11V V(Z), 5%, 1W, | Galaxy Microelectronics | DL4741A vs DL4741A |
1N4741A | Zener Diode, 11V V(Z), 5%, 1W | Rugao Dachang Electronics Co Ltd | DL4741A vs 1N4741A |
ZGFM1011B-M | Zener Diode, 11V V(Z), 5%, 1W | Formosa Microsemi Co Ltd | DL4741A vs ZGFM1011B-M |
1N4741A | Zener Diode, 11V V(Z), 5%, 1W, | Galaxy Microelectronics | DL4741A vs 1N4741A |
1N4741AR0G | Zener Diode, 11V V(Z), 5%, 1W | Taiwan Semiconductor | DL4741A vs 1N4741AR0G |