DL4741A vs 1N4741A feature comparison

DL4741A Lite-On Semiconductor Corporation

Buy Now Datasheet

1N4741A Galaxy Microelectronics

Buy Now Datasheet
Part Life Cycle Code Transferred Not Recommended
Ihs Manufacturer LITE-ON SEMICONDUCTOR CORP CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 8 Ω 8 Ω
Number of Elements 1 1
Operating Temperature-Max 200 °C 200 °C
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 11 V 11 V
Surface Mount YES NO
Voltage Tol-Max 5% 5%
Working Test Current 23 mA 23 mA
Base Number Matches 1 1
Rohs Code Yes
Diode Element Material SILICON
Peak Reflow Temperature (Cel) 260
Technology ZENER

Compare DL4741A with alternatives

Compare 1N4741A with alternatives