Part Details for DL4737A by Excel (Suzhou) Semiconductor Co Ltd
Overview of DL4737A by Excel (Suzhou) Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Part Details for DL4737A
DL4737A CAD Models
DL4737A Part Data Attributes
|
DL4737A
Excel (Suzhou) Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DL4737A
Excel (Suzhou) Semiconductor Co Ltd
Zener Diode, 7.5V V(Z), 5%, 1W
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EXCEL (SUZHOU) SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 34 mA |
Alternate Parts for DL4737A
This table gives cross-reference parts and alternative options found for DL4737A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4737A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DL4737A-GT3 | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | DL4737A vs DL4737A-GT3 |
ZM4737A-GS18 | Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HALOGEN FREE AND ROHS COMPLIANT, GLASS, DO-41, MELF-2 | Vishay Intertechnologies | DL4737A vs ZM4737A-GS18 |
DL4737AT/R | Zener Diode, 7.5V V(Z), 5.3%, 1W | PanJit Semiconductor | DL4737A vs DL4737AT/R |
DL4737A | Zener Diode, 7.5V V(Z), 5%, 1W, | Galaxy Microelectronics | DL4737A vs DL4737A |
DL4737A-T3 | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | DL4737A vs DL4737A-T3 |
ZM4737A-GS08 | DIODE ZENER 7.5V 1000MW DO213AB | Vishay Semiconductors | DL4737A vs ZM4737A-GS08 |
DL4737A | Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Micro Commercial Components | DL4737A vs DL4737A |
DL4737A | Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Rectron Semiconductor | DL4737A vs DL4737A |
DL4737AT/R | Zener Diode, 7.5V V(Z), 5.3%, 1W | Formosa Microsemi Co Ltd | DL4737A vs DL4737AT/R |
DL4737A | Zener Diode, 7.5V V(Z), 5.33%, 1W, Silicon, Unidirectional, GLASS, DL-41, MELF-2 | Promax-Johnton Electronic Corporation | DL4737A vs DL4737A |