Diodes
JAN1N3017TR
Microsemi Corporation
Description: Zener Diode, 7.5V V(Z), 20%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN

Overview of JAN1N3017TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for JAN1N3017TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N3017TR by Microsemi Corporation

JAN1N3017TR
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-202AA
Package Description
O-MALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-13
JESD-30 Code
O-MALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
7.5 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
20%
Working Test Current
34 mA
Want to compare parts?
  1. JAN1N3017TR
    Microsemi Corporation
    Zener Diode, 7.5V V(Z), 20%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN
    VS

Alternate Parts for JAN1N3017TR

This table gives cross-reference parts and alternative options found for JAN1N3017TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3017TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N3017TR Zener Diode, 7.5V V(Z), 20%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation JAN1N3017TR vs 1N3017TR
S1N3017E3 Zener Diode, 7.5V V(Z), 20%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation JAN1N3017TR vs S1N3017E3
1N3017E3TR Zener Diode, 7.5V V(Z), 20%, 1W, Silicon, Unidirectional, DO-202AA, ROHS COMPLIANT, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation JAN1N3017TR vs 1N3017E3TR
S1N3017 Zener Diode, 7.5V V(Z), 20%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation JAN1N3017TR vs S1N3017
JANTX1N3017TR Zener Diode, 7.5V V(Z), 20%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation JAN1N3017TR vs JANTX1N3017TR
1N3017 7.5 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 Motorola Mobility LLC JAN1N3017TR vs 1N3017
JAN1N3017 Zener Diode, 7.5V V(Z), 20%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation JAN1N3017TR vs JAN1N3017
JANTXV1N3017 Zener Diode, 7.5V V(Z), 20%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation JAN1N3017TR vs JANTXV1N3017
1N3017 Zener Diode, 7.5V V(Z), 20%, 1W, Silicon, Unidirectional, DO-13 Motorola Semiconductor Products JAN1N3017TR vs 1N3017
JANTX1N3017 Zener Diode, 7.5V V(Z), 20%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation JAN1N3017TR vs JANTX1N3017
Part Number Description Manufacturer Compare
JANTX1N3017D Zener Diode, 7.5V V(Z), 1%, 1W, Silicon, Unidirectional, DO-202AA, Compensated Devices Inc JAN1N3017TR vs JANTX1N3017D
MQ1N4737APE3TR Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation JAN1N3017TR vs MQ1N4737APE3TR
1N3017A 7.5V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 Motorola Mobility LLC JAN1N3017TR vs 1N3017A
GLL4737A Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, General Instrument Corp JAN1N3017TR vs GLL4737A
DL4737A-T Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Rectron Semiconductor JAN1N3017TR vs DL4737A-T
1N3017B Zener Diode, 7.45V V(Z), 6.04%, 1W, Silicon, Unidirectional, DO-13 Baneasa SA JAN1N3017TR vs 1N3017B
1N4737A(DO41) Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Microsemi Corporation JAN1N3017TR vs 1N4737A(DO41)
MQ1N4737CURE3 Zener Diode, 7.5V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation JAN1N3017TR vs MQ1N4737CURE3
MLL3017B-1E3 Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation JAN1N3017TR vs MLL3017B-1E3
1N4737A-GT3 Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd JAN1N3017TR vs 1N4737A-GT3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N3017TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N3017TR by Microsemi Corporation

  • Please alert me when JAN1N3017TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JAN1N3017TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N3017TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JAN1N3017TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N3017TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N3017TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: