Part Details for DL4731A by Lite-On Semiconductor Corporation
Overview of DL4731A by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for DL4731A
DL4731A CAD Models
DL4731A Part Data Attributes:
|
DL4731A
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DL4731A
Lite-On Semiconductor Corporation
Zener Diode, 4.3V V(Z), 5%, 1W,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 9 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 58 mA |
Alternate Parts for DL4731A
This table gives cross-reference parts and alternative options found for DL4731A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4731A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZGFM104V3B-M | Zener Diode, 4.3V V(Z), 5%, 1W | Formosa Microsemi Co Ltd | DL4731A vs ZGFM104V3B-M |
1N4731A | Zener Diode, 4.3V V(Z), 5%, 1W, | Galaxy Microelectronics | DL4731A vs 1N4731A |
1N4731A | Zener Diode, 4.3V V(Z), 5%, 1W, | JGD Semiconductors Co Ltd | DL4731A vs 1N4731A |
ZS4731A-H | Zener Diode, 4.3V V(Z), 5%, 1W, | Formosa Microsemi Co Ltd | DL4731A vs ZS4731A-H |
ZM4731AL2 | Zener Diode, 4.3V V(Z), 5%, 1W, | Taiwan Semiconductor | DL4731A vs ZM4731AL2 |
DL4731A | Zener Diode, 4.3V V(Z), 5%, 1W | WEITRON INTERNATIONAL CO., LTD. | DL4731A vs DL4731A |
ZGFM104V3B-M-H | Zener Diode, 4.3V V(Z), 5%, 1W | Formosa Microsemi Co Ltd | DL4731A vs ZGFM104V3B-M-H |
DL4731A | Zener Diode, 4.3V V(Z), 5%, 1W, | Formosa Microsemi Co Ltd | DL4731A vs DL4731A |