DL4731A
vs
DL4731A
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
LITE-ON SEMICONDUCTOR CORP
|
FORMOSA MICROSEMI CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
9 Ω
|
9 Ω
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
200 °C
|
175 °C
|
Power Dissipation-Max |
1 W
|
1 W
|
Reference Voltage-Nom |
4.3 V
|
4.3 V
|
Surface Mount |
YES
|
YES
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
58 mA
|
58 mA
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Diode Element Material |
|
SILICON
|
Peak Reflow Temperature (Cel) |
|
260
|
Technology |
|
ZENER
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare DL4731A with alternatives
Compare DL4731A with alternatives