Diodes
DL4154
Description: Rectifier Diode, Schottky, 1 Element, 0.15A, 35V V(RRM), Silicon, MINIMELF-2

Overview of DL4154 by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for DL4154 by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DL4154 by Micro Commercial Components

DL4154
Micro Commercial Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
MELF
Package Description
MINIMELF-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Additional Feature
LOW LEAKAGE CURRENT
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Output Current-Max
0.15 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
240
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
35 V
Reverse Current-Max
0.1 µA
Reverse Recovery Time-Max
0.002 µs
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WRAP AROUND
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. DL4154
    Micro Commercial Components
    Rectifier Diode, Schottky, 1 Element, 0.15A, 35V V(RRM), Silicon, MINIMELF-2
    VS

Alternate Parts for DL4154

This table gives cross-reference parts and alternative options found for DL4154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LL4154-GS18 SWITCHING DIODE GENPURP MINIMELF-E2 - Tape and Reel Vishay Semiconductors DL4154 vs LL4154-GS18
Part Number Description Manufacturer Compare
RLS4154 Rectifier Diode, 1 Element, 0.15A, 35V V(RRM), Silicon ROHM Semiconductor DL4154 vs RLS4154
LL4154 Rectifier Diode, 1 Element, 0.15A, 25V V(RRM), Silicon, GLASS, MINIMELF-2 Lite-On Semiconductor Corporation DL4154 vs LL4154
LL4154 Rectifier Diode, 1 Element, 0.1A, 35V V(RRM), Silicon, Microsemi Corporation DL4154 vs LL4154
LL4154-7 Rectifier Diode, 1 Element, 0.15A, 25V V(RRM), Silicon, GLASS, MINIMELF-2 Diodes Incorporated DL4154 vs LL4154-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DL4154 by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DL4154 by Micro Commercial Components

Select Manufacturer
Which Manufacturer of DL4154 would you like to use for your alert(s)?
  • Please alert me when DL4154 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DL4154 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DL4154 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DL4154 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DL4154.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DL4154 by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: