-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCHING DIODE GENPURP MINIMELF-E2 - Tape and Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP82N06MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP82N04MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube | |
NP70N04MUG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LL4154-GS18-ND
|
DigiKey | DIODE GEN PURP 35V 300MA SOD80 Min Qty: 10000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0161 / $0.0242 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LL4154-GS18
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LL4154-GS18
Vishay Semiconductors
SWITCHING DIODE GENPURP MINIMELF-E2 - Tape and Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-213AA | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Vishay | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 35 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for LL4154-GS18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL4154-GS18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DL4154 | Rectifier Diode, Schottky, 1 Element, 0.15A, 35V V(RRM), Silicon, MINIMELF-2 | Micro Commercial Components | LL4154-GS18 vs DL4154 |