There are no models available for this part yet.
Overview of DKTFM32WJ1177 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DKTFM32WJ1177 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2 Package Multiple: 1 | 0 |
|
$2,576.5400 | Buy Now | ||
DISTI #
DKTFM32WJ1177
|
Avnet Abacus | Power Film Capacitor, 1170 uF, 4.7 kV, � 10%, PP, Chassis Mount (Alt: DKTFM32WJ1177) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for DKTFM32WJ1177 by Kyocera AVX Components
Part Data Attributes for DKTFM32WJ1177 by Kyocera AVX Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.80
|
Capacitance
|
1170 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
590 mm
|
Length
|
340 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
95 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Chassis Mount
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
4700 V
|
Surface Mount
|
NO
|
Terminal Shape
|
THREADED STUD
|
Width
|
165 mm
|
Alternate Parts for DKTFM32WJ1177
This table gives cross-reference parts and alternative options found for DKTFM32WJ1177. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DKTFM32WJ1177, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DKTFM43WJ1177 | Film Capacitor, | Kyocera AVX Components | DKTFM32WJ1177 vs DKTFM43WJ1177 |
DKTFM42WJ1177 | Film Capacitor, | Kyocera AVX Components | DKTFM32WJ1177 vs DKTFM42WJ1177 |
DKTFM41WJ1177 | Film Capacitor, | Kyocera AVX Components | DKTFM32WJ1177 vs DKTFM41WJ1177 |
DKTFM32MJ1177 | Film Capacitor, Polypropylene, 4500V, 10% +Tol, 10% -Tol, 1170uF, Chassis Mount, | Kyocera AVX Components | DKTFM32WJ1177 vs DKTFM32MJ1177 |
DKTFM31WJ1177 | Film Capacitor, Polypropylene, 4500V, 10% +Tol, 10% -Tol, 1170uF, Chassis Mount, | Kyocera AVX Components | DKTFM32WJ1177 vs DKTFM31WJ1177 |
DKTFM44MJ1177 | Film Capacitor, | Kyocera AVX Components | DKTFM32WJ1177 vs DKTFM44MJ1177 |
DKTFM41MJ1177 | Film Capacitor, | Kyocera AVX Components | DKTFM32WJ1177 vs DKTFM41MJ1177 |
DKTFM33MJ1177 | Film Capacitor, Polypropylene, 4500V, 10% +Tol, 10% -Tol, 1170uF, Chassis Mount, | Kyocera AVX Components | DKTFM32WJ1177 vs DKTFM33MJ1177 |
DKTFM43MJ1177 | Film Capacitor, | Kyocera AVX Components | DKTFM32WJ1177 vs DKTFM43MJ1177 |