Datasheets
DKTFM33MJ1177 by: Kyocera AVX Components

Film Capacitor, Polypropylene, 4500V, 10% +Tol, 10% -Tol, 1170uF, Chassis Mount,

Part Details for DKTFM33MJ1177 by Kyocera AVX Components

Overview of DKTFM33MJ1177 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DKTFM33MJ1177

Part # Distributor Description Stock Price Buy
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 2 Package Multiple: 1 0
  • 2 $2,647.0600
$2,647.0600 Buy Now
DISTI # DKTFM33MJ1177
Avnet Abacus Power Film Capacitor, 1170 uF, 4.7 kV, � 10%, PP, Chassis Mount (Alt: DKTFM33MJ1177) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for DKTFM33MJ1177

DKTFM33MJ1177 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DKTFM33MJ1177 Part Data Attributes

DKTFM33MJ1177 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
DKTFM33MJ1177 Kyocera AVX Components Film Capacitor, Polypropylene, 4500V, 10% +Tol, 10% -Tol, 1170uF, Chassis Mount,
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.80
Capacitance 1170 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 590 mm
Length 340 mm
Mounting Feature CHASSIS MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 95 °C
Operating Temperature-Min -55 °C
Package Style Chassis Mount
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 4700 V
Surface Mount NO
Terminal Shape THREADED STUD
Width 165 mm

Alternate Parts for DKTFM33MJ1177

This table gives cross-reference parts and alternative options found for DKTFM33MJ1177. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DKTFM33MJ1177, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DKTFM43WJ1177 Film Capacitor, Kyocera AVX Components DKTFM33MJ1177 vs DKTFM43WJ1177
DKTFM42WJ1177 Film Capacitor, Kyocera AVX Components DKTFM33MJ1177 vs DKTFM42WJ1177
DKTFM41WJ1177 Film Capacitor, Kyocera AVX Components DKTFM33MJ1177 vs DKTFM41WJ1177
DKTFM32MJ1177 Film Capacitor, Polypropylene, 4500V, 10% +Tol, 10% -Tol, 1170uF, Chassis Mount, Kyocera AVX Components DKTFM33MJ1177 vs DKTFM32MJ1177
DKTFM31WJ1177 Film Capacitor, Polypropylene, 4500V, 10% +Tol, 10% -Tol, 1170uF, Chassis Mount, Kyocera AVX Components DKTFM33MJ1177 vs DKTFM31WJ1177
DKTFM32WJ1177 Film Capacitor, Polypropylene, 4500V, 10% +Tol, 10% -Tol, 1170uF, Chassis Mount, Kyocera AVX Components DKTFM33MJ1177 vs DKTFM32WJ1177
DKTFM44MJ1177 Film Capacitor, Kyocera AVX Components DKTFM33MJ1177 vs DKTFM44MJ1177
DKTFM41MJ1177 Film Capacitor, Kyocera AVX Components DKTFM33MJ1177 vs DKTFM41MJ1177
DKTFM43MJ1177 Film Capacitor, Kyocera AVX Components DKTFM33MJ1177 vs DKTFM43MJ1177

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DKTFM33MJ1177 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DKTFM33MJ1177 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of DKTFM33MJ1177 would you like to use for your alert(s)?
  • Please alert me when DKTFM33MJ1177 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DKTFM33MJ1177 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DKTFM33MJ1177 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DKTFM33MJ1177 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DKTFM33MJ1177.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DKTFM33MJ1177 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: