Part Details for DJT10F21-11HC by TE Connectivity
Overview of DJT10F21-11HC by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DJT10F21-11HC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DJT10F21-11HC
|
Mouser Electronics | Circular MIL Spec Connector DJT 11C 11#12 PIN R E RoHS: Compliant | 0 |
|
$64.1600 / $79.6200 | Order Now |
Part Details for DJT10F21-11HC
DJT10F21-11HC CAD Models
DJT10F21-11HC Part Data Attributes
|
DJT10F21-11HC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DJT10F21-11HC
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARIZED; SHIELDED; STANDARD: MIL-DTL-38999 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 11 | |
Contact Sizes | 12 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 125 | |
Other Description | FRONT, WALL MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE/FLUORO SILICONE ELASTOMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
Unique Insert Number | 21-11 |
Alternate Parts for DJT10F21-11HC
This table gives cross-reference parts and alternative options found for DJT10F21-11HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DJT10F21-11HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27466T21A11PC | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | DJT10F21-11HC vs MS27466T21A11PC |
MS27466Y21D11PC | CONNECTOR, 11 CONTACT(S), CARBON STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | DJT10F21-11HC vs MS27466Y21D11PC |
76010E-21F-11PC | MIL Series Connector, 11 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | DJT10F21-11HC vs 76010E-21F-11PC |
KJL0Y21D11PC | MIL Series Connector, 11 Contact(s), Male, Solder Terminal, Receptacle | ITT Interconnect Solutions | DJT10F21-11HC vs KJL0Y21D11PC |
MB910T21N11PC | CONNECTOR, 11 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | DJT10F21-11HC vs MB910T21N11PC |
MS27466E-21B-11PC | MIL Series Connector, 11 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | DJT10F21-11HC vs MS27466E-21B-11PC |
MS27466Y21F11PC | 11 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | DJT10F21-11HC vs MS27466Y21F11PC |
76010T-21E-11HC | MIL Series Connector, 11 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | DJT10F21-11HC vs 76010T-21E-11HC |
MS27466E21A11PC | CONNECTOR, 11 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | DJT10F21-11HC vs MS27466E21A11PC |
76010G-21D-11HC | MIL Series Connector, 11 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | DJT10F21-11HC vs 76010G-21D-11HC |