Part Details for 76010G-21C-11HC by HiRel Connectors Inc
Overview of 76010G-21C-11HC by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 76010G-21C-11HC
76010G-21C-11HC CAD Models
76010G-21C-11HC Part Data Attributes
|
76010G-21C-11HC
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
76010G-21C-11HC
HiRel Connectors Inc
MIL Series Connector, 11 Contact(s), Metal, Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ANODIC | |
Shell Material | METAL | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 |
Alternate Parts for 76010G-21C-11HC
This table gives cross-reference parts and alternative options found for 76010G-21C-11HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76010G-21C-11HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
76010T-21C-11PC | HiRel Connectors Inc | Check for Price | MIL Series Connector, 11 Contact(s), Metal, Male, Crimp Terminal, Receptacle | 76010G-21C-11HC vs 76010T-21C-11PC |
MS27466T21B11PC | Amphenol Corporation | Check for Price | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | 76010G-21C-11HC vs MS27466T21B11PC |
76010T-21C-11HC | HiRel Connectors Inc | Check for Price | MIL Series Connector, 11 Contact(s), Metal, Male, Crimp Terminal, Receptacle | 76010G-21C-11HC vs 76010T-21C-11HC |
MS27466E-21F-11HC | HiRel Connectors Inc | Check for Price | MIL Series Connector, 11 Contact(s), Metal, Male, Crimp Terminal, Receptacle | 76010G-21C-11HC vs MS27466E-21F-11HC |
MS27466G-21F-11PC | HiRel Connectors Inc | Check for Price | MIL Series Connector, 11 Contact(s), Metal, Male, Crimp Terminal, Receptacle | 76010G-21C-11HC vs MS27466G-21F-11PC |
MS27466T-21D-11HC | HiRel Connectors Inc | Check for Price | MIL Series Connector, 11 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | 76010G-21C-11HC vs MS27466T-21D-11HC |
MB910Y21E11PC | TE Connectivity | Check for Price | CONNECTOR, 11 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | 76010G-21C-11HC vs MB910Y21E11PC |
MS27466G-21N-11PC | HiRel Connectors Inc | Check for Price | MIL Series Connector, 11 Contact(s), Steel, Male, Crimp Terminal, Receptacle | 76010G-21C-11HC vs MS27466G-21N-11PC |
MS27466G-21C-11HC | HiRel Connectors Inc | Check for Price | MIL Series Connector, 11 Contact(s), Metal, Male, Crimp Terminal, Receptacle | 76010G-21C-11HC vs MS27466G-21C-11HC |