-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital Audio Interface Transceiver 48-TQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DIX4192IPFBR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DIX4192IPFBR | Texas Instruments | Digital Audio Interface Transceiver 48-TQFP -40 to 85 | |
DIX4192IPFBRG4 | Texas Instruments | Digital Audio Interface Transceiver 48-TQFP -40 to 85 | |
DIX4192IPFBRQ1 | Texas Instruments | Automotive Integrated Digital Audio Interface Receiver and Transmitter 48-TQFP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-20643-1-ND
|
DigiKey | IC AUDIO TRANSCEIVER 48TQFP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1392 In Stock |
|
$5.2117 / $8.9100 | Buy Now |
DISTI #
595-DIX4192IPFBR
|
Mouser Electronics | Audio Transmitters, Receivers, Transceivers Dig Audio Interface Trans A 595-DIX4192IPFB RoHS: Compliant | 1060 |
|
$5.0300 / $7.3200 | Buy Now |
DISTI #
V72:2272_07253956
|
Arrow Electronics | Audio Interface Receiver And Transmitter 1TX 1RX 48-Pin TQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2235 Container: Cut Strips | Americas - 210 |
|
$4.7680 / $5.6800 | Buy Now |
DISTI #
64966641
|
Verical | Audio Interface Receiver And Transmitter 1TX 1RX 48-Pin TQFP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2235 | Americas - 210 |
|
$4.7680 / $5.6800 | Buy Now |
|
Quest Components | 80 |
|
$8.7912 / $14.2560 | Buy Now | |
|
Ameya Holding Limited | IC DIGITAL AUDIO DIT/DIR 48-TQFP | 636 |
|
RFQ | |
|
ComSIT USA | Line Transceiver, 1 Func, 1 Driver, 4 Rcvr, CMOS, PQFP48 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
LCSC | Transceiver 216kHz TQFP-48(7x7) Audio Interface ICs ROHS | 43 |
|
$7.7640 / $11.3460 | Buy Now |
|
Vyrian | Interface ICs | 1304 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DIX4192IPFBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DIX4192IPFBR
Texas Instruments
Digital Audio Interface Transceiver 48-TQFP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000025 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for DIX4192IPFBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DIX4192IPFBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DIX4192IPFBRG4 | Texas Instruments | Check for Price | Digital Audio Interface Transceiver 48-TQFP -40 to 85 | DIX4192IPFBR vs DIX4192IPFBRG4 |
DP83630SQ/NOPB | Texas Instruments | $5.1429 | IEEE 1588 precision-time protocol (PTP) Ethernet PHY transceiver with smaller form factor 48-WQFN -40 to 85 | DIX4192IPFBR vs DP83630SQ/NOPB |
DP83630SQX/NOPB | Texas Instruments | $5.1429 | IEEE 1588 precision-time protocol (PTP) Ethernet PHY transceiver with smaller form factor 48-WQFN -40 to 85 | DIX4192IPFBR vs DP83630SQX/NOPB |
MAX9321AEUA-T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, MICRO MAX-8 | DIX4192IPFBR vs MAX9321AEUA-T |
MAX9321AEUA | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO8, MICRO MAX-8 | DIX4192IPFBR vs MAX9321AEUA |
DIX4192IPFBT | Texas Instruments | Check for Price | LINE TRANSCEIVER, PQFP48, PLASTIC, TQFP-48 | DIX4192IPFBR vs DIX4192IPFBT |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output traces short and away from each other to minimize noise and coupling.
The DIX4192IPFBR requires a bias voltage of 1.2V to 3.6V. Ensure the bias voltage is stable and within the recommended range. A voltage regulator or a low-dropout regulator can be used to generate the bias voltage.
The maximum input voltage is 5.5V. Exceeding this voltage may damage the device. Ensure the input voltage is within the recommended range to prevent damage.
To minimize power consumption, ensure the device is in shutdown mode when not in use. Also, optimize the bias voltage and input voltage to reduce power consumption. Additionally, consider using a low-power mode or dynamic voltage scaling to reduce power consumption.
The recommended operating temperature range is -40°C to 85°C. Operating the device outside this range may affect its performance and reliability.