Part Details for DIP12-1C90-51D by Standex-Meder Electronics
Overview of DIP12-1C90-51D by Standex-Meder Electronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DIP12-1C90-51D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K8597
|
Newark | Reed Relay, Dip Series, 12 Vdc, 500 Ohm, 200 Ma, 100 V, Spdt Rohs Compliant: Yes |Standexmeder DIP12-1C90-51D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$6.9400 / $10.4100 | Buy Now |
DISTI #
374-1235-ND
|
DigiKey | RELAY REED SPDT 500MA 12V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
464 In Stock |
|
$5.3810 / $9.1800 | Buy Now |
DISTI #
876-DIP12-1C90-51D
|
Mouser Electronics | Reed Relays 1 Form C,SPDT-ChgOvr 12V DIP w/Diode RoHS: Compliant | 157 |
|
$5.3800 / $8.4600 | Buy Now |
DISTI #
STXDIP12-1C90-51D
|
Heilind Electronics | 3212001151 RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Reed Relay, 1 Form C, SPDT-Changeover, 12V Molded DIP w/Diode RoHS: Compliant |
28 In Stock 500 On Order |
|
$4.1600 / $8.1300 | Buy Now |
DISTI #
DIP12-1C90-51D
|
TTI | Reed Relays 1 Form C,SPDT-ChgOvr 12V DIP w/Diode RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$4.7500 / $6.2800 | Buy Now |
DISTI #
DIP12-1C90-51D
|
TME | Relay: reed switch, SPDT, Ucoil: 12VDC, 0.5A, max.100VDC, 290mW, PCB Min Qty: 1 | 263 |
|
$4.6200 / $6.6000 | Buy Now |
DISTI #
30G4954
|
Bürklin Elektronik | Reed relay, 3 V·A, Changeover, 0.25 A Min Qty: 1 | 115 |
|
$5.1290 / $6.3895 | Buy Now |
|
Master Electronics | Reed Relay, 1 Form C, SPDT-Changeover, 12V Molded DIP w/Diode RoHS: Compliant |
28 In Stock 500 On Order |
|
$4.1600 / $8.1300 | Buy Now |
Part Details for DIP12-1C90-51D
DIP12-1C90-51D CAD Models
DIP12-1C90-51D Part Data Attributes:
|
DIP12-1C90-51D
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
DIP12-1C90-51D
Standex-Meder Electronics
Dry Reed Relay, SPDT, Momentary, 0.029A (Coil), 16VDC (Coil), 115mW (Coil), 0.5A (Contact), 175VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Additional Feature | WITH DIODE | |
Body Breadth | 7 mm | |
Body Height | 7.5 mm | |
Body Length or Diameter | 19.3 mm | |
Coil Current(DC)-Max | 0.029 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 115 mW | |
Coil Release Voltage(DC) | 1.8 V | |
Coil Resistance | 550 Ω | |
Coil Voltage(DC)-Max | 16 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.2A@100VAC | |
Contact Current(AC)-Max | 0.2 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@100VDC | |
Contact Resistance | 200 mΩ | |
Contact Voltage(AC)-Max | 100 V | |
Contact Voltage(DC)-Max | 100 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 8 | |
Operate Time | 2 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Physical Dimension | 19.3mm x 7mm x 7.5mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | DRY REED RELAY | |
Release Time | 2 ms | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER |