Part Details for DI-50-DCA-ID02 by Texmate Inc
Results Overview of DI-50-DCA-ID02 by Texmate Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DI-50-DCA-ID02 Information
DI-50-DCA-ID02 by Texmate Inc is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for DI-50-DCA-ID02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2584-DI-50-DCA-ID02-ND
|
DigiKey | Process DC AMP for 50mV or 100mV Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
50 In Stock |
|
$1,014.0000 | Buy Now |