Part Details for DHD1100AMT1B by AMD
Overview of DHD1100AMT1B by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DHD1100AMT1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 32-BIT, 1100 MHz, MICROPROCESSOR, CPGA453 | 68 |
|
$56.3500 / $63.7000 | Buy Now |
Part Details for DHD1100AMT1B
DHD1100AMT1B CAD Models
DHD1100AMT1B Part Data Attributes
|
DHD1100AMT1B
AMD
Buy Now
Datasheet
|
Compare Parts:
DHD1100AMT1B
AMD
Microprocessor, 32-Bit, 1100MHz, CMOS, CPGA453, STAGGERED, CERAMIC, PGA-453
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | PGA | |
Package Description | IPGA, SPGA453,37X37 | |
Pin Count | 453 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8473.30.11.80 | |
Address Bus Width | 13 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P453 | |
Length | 49.53 mm | |
Low Power Mode | YES | |
Number of Terminals | 453 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | IPGA | |
Package Equivalence Code | SPGA453,37X37 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, INTERSTITIAL PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.43 mm | |
Speed | 1100 MHz | |
Supply Voltage-Max | 1.8 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.75 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 49.53 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for DHD1100AMT1B
This table gives cross-reference parts and alternative options found for DHD1100AMT1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DHD1100AMT1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX1500DMT3C | Microprocessor, 32-Bit, 1333MHz, CMOS, CPGA453, STAGGERED, PGA-453 | AMD | DHD1100AMT1B vs AX1500DMT3C |
A1333APT3B | Microprocessor, 32-Bit, 1333MHz, CMOS, CPGA453, STAGGERED, CERAMIC, PGA-453 | AMD | DHD1100AMT1B vs A1333APT3B |
A0850APS3B | Microprocessor, 32-Bit, 850MHz, CMOS, CPGA453, STAGGERED, CERAMIC, PGA-453 | AMD | DHD1100AMT1B vs A0850APS3B |
A1100AMS3B | Microprocessor, 32-Bit, 1100MHz, CMOS, CPGA453, STAGGERED, CERAMIC, PGA-453 | AMD | DHD1100AMT1B vs A1100AMS3B |
AXDA3200DKV4E | Microprocessor, 32-Bit, 2200MHz, CMOS, CPGA453, OPGA-453 | AMD | DHD1100AMT1B vs AXDA3200DKV4E |
AXDA2200DUV3C | Microprocessor, 32-Bit, 1800MHz, CMOS, CPGA453, OPGA-453 | AMD | DHD1100AMT1B vs AXDA2200DUV3C |
AXDA2500DKV4D | Microprocessor, 32-Bit, 1833MHz, CMOS, CPGA453, OPGA-453 | AMD | DHD1100AMT1B vs AXDA2500DKV4D |
D800AUT1B | Microprocessor, 32-Bit, 800MHz, CMOS, CPGA453, STAGGERED, CERAMIC, PGA-453 | AMD | DHD1100AMT1B vs D800AUT1B |
A1000APT3C | Microprocessor, 32-Bit, 1000MHz, CMOS, CPGA453, STAGGERED, CERAMIC, PGA-453 | AMD | DHD1100AMT1B vs A1000APT3C |
A1200APS3C | Microprocessor, 32-Bit, 1200MHz, CMOS, CPGA453, STAGGERED, CERAMIC, PGA-453 | AMD | DHD1100AMT1B vs A1200APS3C |