Part Details for AXDA2200DUV3C by AMD
Overview of AXDA2200DUV3C by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for AXDA2200DUV3C
AXDA2200DUV3C CAD Models
AXDA2200DUV3C Part Data Attributes
|
AXDA2200DUV3C
AMD
Buy Now
Datasheet
|
Compare Parts:
AXDA2200DUV3C
AMD
Microprocessor, 32-Bit, 1800MHz, CMOS, CPGA453, OPGA-453
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | PGA | |
Package Description | PGA, SPGA453,37X37 | |
Pin Count | 453 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 13 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 133 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P453 | |
Length | 49.525 mm | |
Low Power Mode | YES | |
Number of Terminals | 453 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | SPGA453,37X37 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Speed | 1800 MHz | |
Supply Current-Max | 41200 mA | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.55 V | |
Supply Voltage-Nom | 1.6 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 49.525 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for AXDA2200DUV3C
This table gives cross-reference parts and alternative options found for AXDA2200DUV3C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXDA2200DUV3C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A1200APT3B | Microprocessor, 32-Bit, 1200MHz, CMOS, CPGA453, STAGGERED, CERAMIC, PGA-453 | AMD | AXDA2200DUV3C vs A1200APT3B |
A1300APT3C | Microprocessor, 32-Bit, 1300MHz, CMOS, CPGA453, STAGGERED, CERAMIC, PGA-453 | AMD | AXDA2200DUV3C vs A1300APT3C |
AHM1200AJS3B | Microprocessor, 32-Bit, 1200MHz, CMOS, CPGA453, CERAMIC, PGA-453 | AMD | AXDA2200DUV3C vs AHM1200AJS3B |
A1200AMS3B | Microprocessor, 32-Bit, 1200MHz, CMOS, CPGA453, STAGGERED, CERAMIC, PGA-453 | AMD | AXDA2200DUV3C vs A1200AMS3B |
SDA2200DUT3D | Microprocessor, 32-Bit, 1500MHz, CMOS, CPGA453, OPGA-453 | AMD | AXDA2200DUV3C vs SDA2200DUT3D |
A0850APT3C | Microprocessor, 32-Bit, 850MHz, CMOS, CPGA453, STAGGERED, CERAMIC, PGA-453 | AMD | AXDA2200DUV3C vs A0850APT3C |
AXDA2700DKV3D | Microprocessor, 32-Bit, 2167MHz, CMOS, CPGA453, OPGA-453 | AMD | AXDA2200DUV3C vs AXDA2700DKV3D |
AX2000DMT3C | Microprocessor, 32-Bit, 1667MHz, CMOS, CPGA453, STAGGERED, PGA-453 | AMD | AXDA2200DUV3C vs AX2000DMT3C |
AHM0850AVS3B | Microprocessor, 32-Bit, 850MHz, CMOS, CPGA453, CERAMIC, PGA-453 | AMD | AXDA2200DUV3C vs AHM0850AVS3B |
D650AUT1B | Microprocessor, 32-Bit, 650MHz, CMOS, CPGA453, STAGGERED, CERAMIC, PGA-453 | AMD | AXDA2200DUV3C vs D650AUT1B |