-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ3411
|
Newark | Gate Driver Ic, 2 Ch, 10V - 20V, Soic Rohs Compliant: Yes |Diodes Inc. DGD2003S8-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1688 |
|
$0.5080 / $1.0200 | Buy Now |
DISTI #
DGD2003S8-13DICT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30884 In Stock |
|
$0.3382 / $0.9000 | Buy Now |
DISTI #
DGD2003S8-13
|
Avnet Americas | MOSFET Driver 600mA 1-OUT Hi Side Non-Inv 8-Pin SOIC T/R - Tape and Reel (Alt: DGD2003S8-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 597500 Factory Stock |
|
$0.3348 / $0.3956 | Buy Now |
DISTI #
621-DGD2003S8-13
|
Mouser Electronics | Gate Drivers HV Gate Driver RoHS: Compliant | 3368 |
|
$0.3490 / $0.9000 | Buy Now |
|
Future Electronics | DGD2003 Series 20 V 600 mA Surface Mount Half Bridge Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3800 / $0.3950 | Buy Now |
|
Future Electronics | DGD2003 Series 20 V 600 mA Surface Mount Half Bridge Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3450 / $0.3650 | Buy Now |
DISTI #
DGD2003S8-13
|
TME | IC: driver, MOSFET half-bridge, gate driver, SO8, -600÷290mA, Ch: 2 Min Qty: 1 | 0 |
|
$0.4980 / $0.7580 | RFQ |
DISTI #
DGD2003S8-13
|
Avnet Silica | MOSFET Driver 600mA 1-OUT Hi Side Non-Inv 8-Pin SOIC T/R (Alt: DGD2003S8-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
LCSC | Half Bridge 2 MOSFET 290mA 70ns 35ns 10V20V 600mA SO-8 Gate Drivers ROHS | 50 |
|
$0.4357 / $0.5955 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 7500 |
|
$0.5031 / $0.5406 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy