Part Details for DG648BH45 by Dynex Semiconductor
Overview of DG648BH45 by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Part Details for DG648BH45
DG648BH45 CAD Models
DG648BH45 Part Data Attributes:
|
DG648BH45
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DG648BH45
Dynex Semiconductor
Gate Turn-Off SCR, 1170000mA I(T), 4500V V(DRM),
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | , | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 3000 mA | |
DC Gate Trigger Voltage-Max | 1 V | |
Non-Repetitive Pk On-state Cur | 16000 A | |
On-State Voltage-Max | 3.2 V | |
On-state Current-Max | 1170000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 4500 V | |
Surface Mount | NO | |
Trigger Device Type | GATE TURN-OFF SCR |
Alternate Parts for DG648BH45
This table gives cross-reference parts and alternative options found for DG648BH45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG648BH45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WG20045SN | Gate Turn-Off SCR, 1730A I(T)RMS, 870000mA I(T), 4500V V(DRM), 18V V(RRM), 1 Element | IXYS Corporation | DG648BH45 vs WG20045SN |
G2000NC450 | Gate Turn-Off SCR, 1730A I(T)RMS, 4500V V(DRM), 1800V V(RRM), 1 Element | IXYS Corporation | DG648BH45 vs G2000NC450 |
WG20045SN | Silicon Controlled Rectifier, 1730 A, 4500 V, GATE TURN-OFF SCR | IXYS UK Westcode | DG648BH45 vs WG20045SN |