Part Details for WG20045SN by IXYS Corporation
Overview of WG20045SN by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Smart Cities
Agriculture Technology
Telecommunications
Part Details for WG20045SN
WG20045SN CAD Models
WG20045SN Part Data Attributes:
|
WG20045SN
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
WG20045SN
IXYS Corporation
Gate Turn-Off SCR, 1730A I(T)RMS, 870000mA I(T), 4500V V(DRM), 18V V(RRM), 1 Element
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 2500 mA | |
DC Gate Trigger Voltage-Max | 1 V | |
JESD-30 Code | O-CXDB-X4 | |
Leakage Current-Max | 100 mA | |
Non-Repetitive Pk On-state Cur | 22000 A | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
On-state Current-Max | 870000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1730 A | |
Repetitive Peak Off-state Voltage | 4500 V | |
Repetitive Peak Reverse Voltage | 18 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Trigger Device Type | GATE TURN-OFF SCR |