-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Monolithic CMOS Analog Multiplexers, 16-CERDIP-300_MIL, 16 Pins, -20 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DG508ABK by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Monolithic CMOS Analog Multipl Package Multiple: 1 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DG508ABK
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DG508ABK
Analog Devices Inc
Monolithic CMOS Analog Multiplexers, 16-CERDIP-300_MIL, 16 Pins, -20 to 85C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-CERDIP-300_MIL | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-CERDIP-300_MIL | |
Reach Compliance Code | not_compliant | |
Date Of Intro | 1999-05-28 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 27 Ω | |
On-state Resistance-Max (Ron) | 450 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 1000 ns | |
Switch-on Time-Max | 1500 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for DG508ABK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG508ABK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M38510/19007BEX | Renesas Electronics Corporation | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16 | DG508ABK vs M38510/19007BEX |
DG508AAK/883 | Temic Semiconductors | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, | DG508ABK vs DG508AAK/883 |
DG508ACK | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | DG508ABK vs DG508ACK |
7705201EX | Renesas Electronics Corporation | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16 | DG508ABK vs 7705201EX |
HI1-508/883 | Renesas Electronics Corporation | Check for Price | Single-Ended Multiplexer | DG508ABK vs HI1-508/883 |
DG508ABK | Calogic Inc | Check for Price | Multiplexers/Switches, 1 Func, 8 Channel, CMOS, CDIP16 | DG508ABK vs DG508ABK |
DG508ACK | Rochester Electronics LLC | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16 | DG508ABK vs DG508ACK |
DG508AAK | Analog Devices Inc | Check for Price | Monolithic CMOS Analog Multiplexers, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C | DG508ABK vs DG508AAK |
DG508ABK | Temic Semiconductors | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, | DG508ABK vs DG508ABK |
DG508AAK | Rochester Electronics LLC | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16 | DG508ABK vs DG508AAK |