Filter Your Search
1 - 10 of 10 results
|
DG508ABK-4
Vishay Siliconix
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 550 Ω | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | BREAK-BEFORE-MAKE | OTHER | R-XDIP-T16 | e0 | 85 °C | -25 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SILICONIX INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
DG508ABK
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 450 Ω | 16.2 Ω | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 68 dB | OTHER | R-CDIP-T16 | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 21.34 mm | 5.08 mm | 7.62 mm | RENESAS ELECTRONICS CORP | DIP-16 | compliant | 8542.39.00.01 | |||||||||||||||||||||
|
DG508A-BK
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 400 Ω | 1.5 µs | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | BREAK-BEFORE-MAKE | R-XDIP-T16 | Not Qualified | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON CONSUMER ELECTRONICS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
DG508ABK
Intersil Corporation
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 450 Ω | 16.2 Ω | 1.5 µs | 1 µs | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 68 dB | 2.4 mA | BREAK-BEFORE-MAKE | OTHER | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -25 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | FRIT SEALED, CERAMIC, DIP-16 | not_compliant | 8542.39.00.01 | DIP | 16 | |||||||||||||
|
DG508ABK
Rochester Electronics LLC
|
Check for Price | Active | 15 V | NO | -15 V | 450 Ω | 16.2 Ω | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 68 dB | OTHER | R-GDIP-T16 | Not Qualified | 85 °C | -25 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
DG508ABK
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 15 V | NO | -15 V | 450 Ω | 27 Ω | 1.5 µs | 1 µs | SINGLE-ENDED MULTIPLEXER | CMOS | -18 V | -4.5 V | 8 | 1 | 68 dB | 18 V | 4.5 V | BREAK-BEFORE-MAKE | OTHER | R-CDIP-T16 | Not Qualified | e0 | 1 | 85 °C | -20 °C | 240 | 20 | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | CERAMIC, DIP-16 | not_compliant | 8542.39.00.01 | DIP | 16 | EAR99 | |||||||
|
DG508ABK
Calogic Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 550 Ω | 1.5 µs | 20 mA | CMOS | 8 | 1 | 2.4 mA | BREAK-BEFORE-MAKE | OTHER | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -25 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CALOGIC LLC | DIP-16 | unknown | 8542.90.00.00 | EAR99 | |||||||||||||||||||||
|
DG508ABK
Temic Semiconductors
|
Check for Price | Obsolete | 15 V | NO | -15 V | 400 Ω | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | OTHER | R-GDIP-T16 | Not Qualified | 85 °C | -25 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | DIP-16 | unknown | |||||||||||||||||||||||||||||||
|
DG508ABK
Analog Devices Inc
|
Check for Price | No | Active | 15 V | NO | -15 V | 450 Ω | 27 Ω | 1.5 µs | 1 µs | SINGLE-ENDED MULTIPLEXER | CMOS | -18 V | -4.5 V | 8 | 1 | 68 dB | 18 V | 4.5 V | BREAK-BEFORE-MAKE | OTHER | R-CDIP-T16 | Not Qualified | e0 | 1 | 85 °C | -20 °C | 240 | 20 | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | CERAMIC, DIP-16 | not_compliant | 16-CERDIP-300_MIL | 16 | 16-CERDIP-300_MIL | 1999-05-28 | ||||||||
|
DG508ABK
Harris Semiconductor
|
Check for Price | No | Transferred | 15 V | NO | -15 V | 450 Ω | 16.2 Ω | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 68 dB | 2.4 mA | BREAK-BEFORE-MAKE | OTHER | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -25 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | 8542.39.00.01 |