Part Details for DG507AAK by Temic Semiconductors
Overview of DG507AAK by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DG507AAK/B | Rochester Electronics LLC | DG507A- CMOS Analog Differential 8-Channel Multiplexer |
Part Details for DG507AAK
DG507AAK CAD Models
DG507AAK Part Data Attributes
|
DG507AAK
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DG507AAK
Temic Semiconductors
Differential Multiplexer, 1 Func, 8 Channel, CMOS, CDIP28,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-GDIP-T28 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 14.4 Ω | |
On-state Resistance-Max (Ron) | 400 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 2.4 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-on Time-Max | 1000 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for DG507AAK
This table gives cross-reference parts and alternative options found for DG507AAK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG507AAK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG507ACK+ | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CDIP28, ROHS COMPLIANT, CERDIP-28 | Maxim Integrated Products | DG507AAK vs DG507ACK+ |
DG507ACJ+ | Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDIP28, ROHS COMPLIANT, PLASTIC, DIP-28 | Maxim Integrated Products | DG507AAK vs DG507ACJ+ |
DG507ACJ | Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDIP28, PLASTIC, DIP-28 | Rochester Electronics LLC | DG507AAK vs DG507ACJ |
DG507AAK/883B | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CDIP28, PACKAGE-28 | Rochester Electronics LLC | DG507AAK vs DG507AAK/883B |
DG507AAK | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CDIP28, CERDIP-28 | Maxim Integrated Products | DG507AAK vs DG507AAK |
DG507ABK+ | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CDIP28, ROHS COMPLIANT, CERDIP-28 | Maxim Integrated Products | DG507AAK vs DG507ABK+ |
DG507ACJ+ | Monolithic CMOS Analog Multiplexers, 28-PDIP-600_MIL, 28 Pins, 0 to 70C | Analog Devices Inc | DG507AAK vs DG507ACJ+ |
DG507AAK | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CDIP28 | Harris Semiconductor | DG507AAK vs DG507AAK |
DG507ABK | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CDIP28, CERDIP-28 | Maxim Integrated Products | DG507AAK vs DG507ABK |
DG507ABK | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP28 | Intersil Corporation | DG507AAK vs DG507ABK |