Part Details for DG417BAK/883 by Vishay Siliconix
Overview of DG417BAK/883 by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for DG417BAK/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | SILICONIX DG417BAK/883 | 783 in Stock |
|
RFQ |
Part Details for DG417BAK/883
DG417BAK/883 CAD Models
DG417BAK/883 Part Data Attributes:
|
DG417BAK/883
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
DG417BAK/883
Vishay Siliconix
SPST, 1 Func, 1 Channel, CMOS, CDIP8, CERDIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH 12 V NOMINAL SINGLE SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-GDIP-T8 | |
Length | 9.78 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 86 dB | |
On-state Resistance-Max (Ron) | 25 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 80 ns | |
Switch-on Time-Max | 89 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DG417BAK/883
This table gives cross-reference parts and alternative options found for DG417BAK/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG417BAK/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4504EPA | SPST, 1 Func, 1 Channel, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | DG417BAK/883 vs MAX4504EPA |
MAX317CSA+ | Precision, SPST, CMOS Analog Switches, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | DG417BAK/883 vs MAX317CSA+ |
DG417AK/883B | SPST, 1 Func, 1 Channel, CMOS, CDIP8, 0.300 INCH, CERAMIC, DIP-8 | Maxim Integrated Products | DG417BAK/883 vs DG417AK/883B |
DG417LEUA+ | 35Ω SPST/SPDT, +3V Logic-Compatible Analog Switches, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | DG417BAK/883 vs DG417LEUA+ |
DG417DY+T | Improved, SPST/SPDT Analog Switches, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | DG417BAK/883 vs DG417DY+T |
DG417LEUA+ | SPST, 1 Func, 1 Channel, CMOS, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | DG417BAK/883 vs DG417LEUA+ |
ADG417BRZ-REEL | LC2MOS, ±15 V Precision Mini-DIP SPST Switch | Analog Devices Inc | DG417BAK/883 vs ADG417BRZ-REEL |
DG417CY+ | SPST, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | DG417BAK/883 vs DG417CY+ |
DG417CY | SPST, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | DG417BAK/883 vs DG417CY |
DG418LDJ+ | 35Ω SPST/SPDT, +3V Logic-Compatible Analog Switches, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | DG417BAK/883 vs DG418LDJ+ |