Part Details for DG390AAK/883B by Maxim Integrated Products
Overview of DG390AAK/883B by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Price & Stock for DG390AAK/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG390AAK/883B-ND
|
DigiKey | IC SWITCH SPDT X 2 50OHM 16CDIP Min Qty: 1 Lead time: 25 Weeks Container: Tube |
25 In Stock |
|
$42.3880 / $43.7700 | Buy Now |
Part Details for DG390AAK/883B
DG390AAK/883B CAD Models
DG390AAK/883B Part Data Attributes
|
DG390AAK/883B
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DG390AAK/883B
Maxim Integrated Products
Multiplexers/Switches, 2 Func, CMOS, CDIP16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DG390AAK/883B
This table gives cross-reference parts and alternative options found for DG390AAK/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG390AAK/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG390ABK | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP16, 0.300 INCH, CERDIP-16 | Rochester Electronics LLC | DG390AAK/883B vs DG390ABK |
DG390ABK | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, | Temic Semiconductors | DG390AAK/883B vs DG390ABK |
DG390ACJ | SPDT, 2 Func, CMOS, PDIP16, | Vishay Siliconix | DG390AAK/883B vs DG390ACJ |
DG390ABK | SPDT, 2 Func, CMOS, CDIP16, | Vishay Siliconix | DG390AAK/883B vs DG390ABK |
DG390BDJ-E3 | Analog Switch Dual SPDT 16-Pin PDIP | Vishay Siliconix | DG390AAK/883B vs DG390BDJ-E3 |
DG390ACJ | SPDT, 2 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | DG390AAK/883B vs DG390ACJ |
DG390ACK | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | DG390AAK/883B vs DG390ACK |
DG390BDJ-E3 | SPDT, 2 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Vishay Intertechnologies | DG390AAK/883B vs DG390BDJ-E3 |
DG390AAK/883B | Dual SPST, General Purpose, CMOS Analog Switch, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C | Analog Devices Inc | DG390AAK/883B vs DG390AAK/883B |
DG390ACJ+ | SPDT, 2 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | DG390AAK/883B vs DG390ACJ+ |