Signal Circuits
DG390BDJ-E3
Description: Analog Switch Dual SPDT 16-Pin PDIP

Overview of DG390BDJ-E3 by Vishay Siliconix

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for DG390BDJ-E3 by Vishay Siliconix

Part # Manufacturer Description Stock Price Buy
DISTI # DG390BDJ-E3-ND
DigiKey IC SWITCH SPDT X 2 50OHM 16DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube 498
In Stock
  • 1 $5.9100
  • 10 $5.3080
  • 25 $5.0176
  • 100 $4.3487
  • 250 $4.1256
  • 500 $3.7019
  • 1,000 $3.1221
  • 2,500 $2.9660
$2.9660 / $5.9100 Buy Now
DISTI # 70026323
RS DG390BDJ-E3, Analogue Switch Dual SPDT, 16-Pin PDIP | Siliconix / Vishay DG390BDJ-E3 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk 0
  • 500 $5.9700
  • 2,500 $5.6700
  • 5,000 $5.3700
  • 10,000 $5.0700
$5.0700 / $5.9700 RFQ

CAD Models for DG390BDJ-E3 by Vishay Siliconix
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DG390BDJ-E3 by Vishay Siliconix

DG390BDJ-E3
Vishay Siliconix
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SILICONIX
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Vishay
Analog IC - Other Type
SPDT
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e3
Length
20.13 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Channels
1
Number of Functions
2
Number of Terminals
16
Off-state Isolation-Nom
62 dB
On-state Resistance-Max (Ron)
50 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. DG390BDJ-E3
    Vishay Siliconix
    Analog Switch Dual SPDT 16-Pin PDIP
    VS

Alternate Parts for DG390BDJ-E3

This table gives cross-reference parts and alternative options found for DG390BDJ-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG390BDJ-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DG390AAK SPDT, 2 Func, 1 Channel, CMOS, CDIP16, Temic Semiconductors DG390BDJ-E3 vs DG390AAK
DG390ACJ+ SPDT, 2 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Maxim Integrated Products DG390BDJ-E3 vs DG390ACJ+
DG390ABK SPDT, 2 Func, CMOS, CDIP16, Vishay Siliconix DG390BDJ-E3 vs DG390ABK
DG390AAK/883B Multiplexers/Switches, 2 Func, CMOS, CDIP16 Maxim Integrated Products DG390BDJ-E3 vs DG390AAK/883B
DG390BDJ-E3 SPDT, 2 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 Vishay Intertechnologies DG390BDJ-E3 vs DG390BDJ-E3
DG390AAK SPDT Maxim Integrated Products DG390BDJ-E3 vs DG390AAK
DG390ABK DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP16, 0.300 INCH, CERDIP-16 Rochester Electronics LLC DG390BDJ-E3 vs DG390ABK
DG390AK SPDT, 2 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERDIP-16 Maxim Integrated Products DG390BDJ-E3 vs DG390AK
DG390AAK SPDT, BAE Systems DG390BDJ-E3 vs DG390AAK
DG390ABK SPDT, 2 Func, 1 Channel, CMOS, CDIP16, Temic Semiconductors DG390BDJ-E3 vs DG390ABK
Part Number Description Manufacturer Compare
DG390ABK DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP16, 0.300 INCH, CERDIP-16 Rochester Electronics LLC DG390BDJ-E3 vs DG390ABK
DG390BDJ-E3 SPDT, 2 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 Vishay Intertechnologies DG390BDJ-E3 vs DG390BDJ-E3
DG390ACJ+ SPDT, 2 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Maxim Integrated Products DG390BDJ-E3 vs DG390ACJ+
DG390ACK SPDT, 2 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERDIP-16 Maxim Integrated Products DG390BDJ-E3 vs DG390ACK
DG390ACJ SPDT, 2 Func, CMOS, PDIP16, Vishay Siliconix DG390BDJ-E3 vs DG390ACJ
DG390AK SPDT, 2 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERDIP-16 Maxim Integrated Products DG390BDJ-E3 vs DG390AK
DG390AAK/883B Multiplexers/Switches, 2 Func, CMOS, CDIP16 Maxim Integrated Products DG390BDJ-E3 vs DG390AAK/883B
DG390ABK SPDT, 2 Func, 1 Channel, CMOS, CDIP16, Temic Semiconductors DG390BDJ-E3 vs DG390ABK
DG390AAK SPDT Maxim Integrated Products DG390BDJ-E3 vs DG390AAK
DG390ACJ SPDT, 2 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Maxim Integrated Products DG390BDJ-E3 vs DG390ACJ

Related Parts for DG390BDJ-E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DG390BDJ-E3 by Vishay Siliconix.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DG390BDJ-E3 by Vishay Siliconix

Select Manufacturer
Which Manufacturer of DG390BDJ-E3 would you like to use for your alert(s)?
  • Please alert me when DG390BDJ-E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DG390BDJ-E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DG390BDJ-E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DG390BDJ-E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DG390BDJ-E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DG390BDJ-E3 by Vishay Siliconix

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: